Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable, 8 Cores, 0.2918 mm2, Screened, 24,
RS Stock No.: 277-8198Brand: Alpha WireManufacturers Part No.: 6322 SL005Distrelec Article No.: 30179139

Technical documents
Specifications
Brand
Alpha WireCross Sectional Area
0.2918 mm2
Number of Cores
8
American Wire Gauge
24
Screened/Unscreened
Screened
Length
100ft
Sheath Colour
Grey
Cable Type
Twisted Pair
Cable Shape
Twisted Pair
Distrelec Product Id
30179139
Stock information temporarily unavailable.
P.O.A.
Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable, 8 Cores, 0.2918 mm2, Screened, 24,
1
P.O.A.
Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable, 8 Cores, 0.2918 mm2, Screened, 24,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Alpha WireCross Sectional Area
0.2918 mm2
Number of Cores
8
American Wire Gauge
24
Screened/Unscreened
Screened
Length
100ft
Sheath Colour
Grey
Cable Type
Twisted Pair
Cable Shape
Twisted Pair
Distrelec Product Id
30179139