Alpha Wire Alpha Essentials Communication & Control Control Cable, 5 Cores, Screened, 30m, Grey PVC Sheath, 24 AWG

RS Stock No.: 187-2046Brand: Alpha WireManufacturers Part No.: 6329 SL005
brand-logo
View all in Control Cable

Technical documents

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

5

American Wire Gauge

24 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Aluminium Foil

Outer Diameter

5.61mm

Length

30m

Minimum Bend Radius

10 x Cable Diameter

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Conductor Resistance

26 Ω

Core Strands

7/32 AWG

Drain Wire

Yes

Minimum Operating Temperature

-20°C

Insulation material

PVC

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Alpha Wire Alpha Essentials Communication & Control Control Cable, 5 Cores, Screened, 30m, Grey PVC Sheath, 24 AWG

P.O.A.

Alpha Wire Alpha Essentials Communication & Control Control Cable, 5 Cores, Screened, 30m, Grey PVC Sheath, 24 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

5

American Wire Gauge

24 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Aluminium Foil

Outer Diameter

5.61mm

Length

30m

Minimum Bend Radius

10 x Cable Diameter

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Conductor Resistance

26 Ω

Core Strands

7/32 AWG

Drain Wire

Yes

Minimum Operating Temperature

-20°C

Insulation material

PVC

You may be interested in