Alpha Wire Alpha Essentials Communication & Control Series Data Cable, 3 Pairs, 6 Cores, 0.23 mm², Screened, 24 AWG,

RS Stock No.: 187-2063Brand: Alpha WireManufacturers Part No.: 6363 SL005
brand-logo

Technical documents

Specifications

Number of Pairs

3

Cross Sectional Area

0.23 mm²

Number of Cores

6

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

Aluminium/Mylar Tape

Sheath Colour

Grey

Outer Diameter

6.6mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

75 Ω

Shielded/Unshielded

Shielded

Series

Alpha Essentials Communication & Control

Core Strands

7/32 AWG

Voltage Rating

300 V

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Each (ex VAT)

Alpha Wire Alpha Essentials Communication & Control Series Data Cable, 3 Pairs, 6 Cores, 0.23 mm², Screened, 24 AWG,

P.O.A.

Each (ex VAT)

Alpha Wire Alpha Essentials Communication & Control Series Data Cable, 3 Pairs, 6 Cores, 0.23 mm², Screened, 24 AWG,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Pairs

3

Cross Sectional Area

0.23 mm²

Number of Cores

6

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

Aluminium/Mylar Tape

Sheath Colour

Grey

Outer Diameter

6.6mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

75 Ω

Shielded/Unshielded

Shielded

Series

Alpha Essentials Communication & Control

Core Strands

7/32 AWG

Voltage Rating

300 V

Country of Origin

United States