Technical documents
Specifications
Brand
Alpha WireSheath Material
Polyvinyl Chloride PVC
Sheath Colour
Blue
Length
30m
Characteristic Impedance
78 Ω
Attenuation
10.7 dB/100ft @ 400 MHz, 3.8 dB/100ft @ 50 MHz, 5.4 dB/100ft @ 100 MHz, 7.6 dB/100ft @ 200 MHz
Insulation material
PP
Outer Diameter
8.23mm
Capacitance
63.96 pF/m
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+75°C
Screened/Unscreened
Screened
Velocity ratio
0.65
Conductor Strand Type
Stranded
Conductor Material
Tinned Copper
Core Strands
7/0.4 mm
Series
Alpha Essentials Data & Bus Cable
Size of Strands
0.4 mm
Cable Shape
Twinaxial
Standards Met
CE, CSA, UL
Shielding
Foil/Braid Shield
Number of Strands
7
Product details
Alpha Wire 600 V Foil + Braid Single Pair Industrial Twinax Cable
Offering industry-leading mechanical and electrical performance for the major industrial automation protocols, including ControlNet, RS-485, DeviceNet, Fieldbus, PROFIBUS and Industrial Twinax. With multiple configurations, the Alpha Wire data cable range is sure to meet the needs of your demanding applications.
Suitable for use with FIT-221 and FIT-321 heat-shrink tubing.
Features and Benefits
Operating Temperature: -40°C to +75°C
Blue-White conductor colour coding
Tinned stranded copper conductors
Flame-resistant polypropylene insulation
Foil + 55% tinned copper braided shielding
Blue PVC jacket
UL sunlight resistant
Standards and Approvals
UL TC, PLTC, ITC, UL CMG, CSA CMG FT4
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Alpha WireSheath Material
Polyvinyl Chloride PVC
Sheath Colour
Blue
Length
30m
Characteristic Impedance
78 Ω
Attenuation
10.7 dB/100ft @ 400 MHz, 3.8 dB/100ft @ 50 MHz, 5.4 dB/100ft @ 100 MHz, 7.6 dB/100ft @ 200 MHz
Insulation material
PP
Outer Diameter
8.23mm
Capacitance
63.96 pF/m
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+75°C
Screened/Unscreened
Screened
Velocity ratio
0.65
Conductor Strand Type
Stranded
Conductor Material
Tinned Copper
Core Strands
7/0.4 mm
Series
Alpha Essentials Data & Bus Cable
Size of Strands
0.4 mm
Cable Shape
Twinaxial
Standards Met
CE, CSA, UL
Shielding
Foil/Braid Shield
Number of Strands
7
Product details
Alpha Wire 600 V Foil + Braid Single Pair Industrial Twinax Cable
Offering industry-leading mechanical and electrical performance for the major industrial automation protocols, including ControlNet, RS-485, DeviceNet, Fieldbus, PROFIBUS and Industrial Twinax. With multiple configurations, the Alpha Wire data cable range is sure to meet the needs of your demanding applications.
Suitable for use with FIT-221 and FIT-321 heat-shrink tubing.
Features and Benefits
Operating Temperature: -40°C to +75°C
Blue-White conductor colour coding
Tinned stranded copper conductors
Flame-resistant polypropylene insulation
Foil + 55% tinned copper braided shielding
Blue PVC jacket
UL sunlight resistant
Standards and Approvals
UL TC, PLTC, ITC, UL CMG, CSA CMG FT4