Technical documents
Specifications
Brand
Alpha WireCross Sectional Area
0.2 mm²
Number of Cores
4
American Wire Gauge
22 AWG
Screened/Unscreened
Screened
Length
30m
Shield Type
Foil
Sheath Colour
Grey
Cable Type
DeviceNet
Outer Diameter
7.11mm
Outer Sheath Material
PVC
Maximum Operating Temperature
+75°C
Voltage Rating
300 V
Shielded/Unshielded
Shielded
Minimum Operating Temperature
-20°C
Standards Met
CE, CSA, UL
Core Strands
19/0.13 mm
Series
Alpha Essentials
Country of Origin
United States
Product details
Alpha Wire 300 V Class 2 DeviceNet Thin Cable
Offering industry-leading mechanical and electrical performance for the major industrial automation protocols, including ControlNet, RS-485, DeviceNet, Fieldbus, PROFIBUS and Industrial Twinax. With multiple configurations, the Alpha Wire data cable range is sure to meet the needs of your demanding applications.
Suitable for use with FIT-221 and FIT-321 heat-shrink tubing.
Features and Benefits
Operating Temperature: -20°C to +75°C (static) 0°C to +80°C (dynamic)
Conductor Colour Coding: Black-Red power, Blue-White data
Tinned copper conductors
Individually foil shielded
PVC insulation (power pair)
Foam HDPE insulation (data pair)
Slate grey PVC jacket
Oil and sunlight resistant
Standards and Approvals
UL CMG, UL CL2, CSA CMG FT4, CSA AWM I/II A/B FT4
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Alpha WireCross Sectional Area
0.2 mm²
Number of Cores
4
American Wire Gauge
22 AWG
Screened/Unscreened
Screened
Length
30m
Shield Type
Foil
Sheath Colour
Grey
Cable Type
DeviceNet
Outer Diameter
7.11mm
Outer Sheath Material
PVC
Maximum Operating Temperature
+75°C
Voltage Rating
300 V
Shielded/Unshielded
Shielded
Minimum Operating Temperature
-20°C
Standards Met
CE, CSA, UL
Core Strands
19/0.13 mm
Series
Alpha Essentials
Country of Origin
United States
Product details
Alpha Wire 300 V Class 2 DeviceNet Thin Cable
Offering industry-leading mechanical and electrical performance for the major industrial automation protocols, including ControlNet, RS-485, DeviceNet, Fieldbus, PROFIBUS and Industrial Twinax. With multiple configurations, the Alpha Wire data cable range is sure to meet the needs of your demanding applications.
Suitable for use with FIT-221 and FIT-321 heat-shrink tubing.
Features and Benefits
Operating Temperature: -20°C to +75°C (static) 0°C to +80°C (dynamic)
Conductor Colour Coding: Black-Red power, Blue-White data
Tinned copper conductors
Individually foil shielded
PVC insulation (power pair)
Foam HDPE insulation (data pair)
Slate grey PVC jacket
Oil and sunlight resistant
Standards and Approvals
UL CMG, UL CL2, CSA CMG FT4, CSA AWM I/II A/B FT4