Alpha Wire Alpha Essentials Data & Bus Cable Series Data Cable, 1 Pairs, 2 Cores, 0.35 mm², Screened, 22 AWG, 30m, Foil

RS Stock No.: 749-1591Brand: Alpha WireManufacturers Part No.: 6463 VI005
brand-logo

Technical documents

Specifications

Number of Pairs

1

Cross Sectional Area

0.35 mm²

Number of Cores

2

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

Foil and Braid

Sheath Colour

Purple

Cable Type

PROFIBUS

Outer Diameter

8mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

150 Ω

Shielded/Unshielded

Shielded

Core Strands

7/0.25 mm

Series

Alpha Essentials

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+75°C

Standards Met

CE, CSA, UL

Voltage Rating

300 V

Country of Origin

United States

Product details

Alpha Wire 300 V Single-Pair PROFIBUS-DP Cable

Offering industry-leading mechanical and electrical performance for the major industrial automation protocols, including ControlNet, RS-485, DeviceNet, Fieldbus, PROFIBUS and Industrial Twinax. With multiple configurations, the Alpha Wire data cable range is sure to meet the needs of your demanding applications.
Suitable for use with FIT-221 and FIT-321 heat-shrink tubing.

Features and Benefits

Operating Temperature: -30°C to +75°C (PLTC, CMG), -30° to +60°C (AWM)
Red-Green conductor colour coding
Tinned copper conductors
Foam high-density polyethelene insulation
Foil and tinned copper braided shielding
Purple PVC jacket
UL sunlight resistant

Standards and Approvals

UL AWM 20201 (6462 only), UL PLTC, UL CMG, CSA CMG FT4

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Alpha Wire Alpha Essentials Data & Bus Cable Series Data Cable, 1 Pairs, 2 Cores, 0.35 mm², Screened, 22 AWG, 30m, Foil

P.O.A.

Alpha Wire Alpha Essentials Data & Bus Cable Series Data Cable, 1 Pairs, 2 Cores, 0.35 mm², Screened, 22 AWG, 30m, Foil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Number of Pairs

1

Cross Sectional Area

0.35 mm²

Number of Cores

2

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

Foil and Braid

Sheath Colour

Purple

Cable Type

PROFIBUS

Outer Diameter

8mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

150 Ω

Shielded/Unshielded

Shielded

Core Strands

7/0.25 mm

Series

Alpha Essentials

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+75°C

Standards Met

CE, CSA, UL

Voltage Rating

300 V

Country of Origin

United States

Product details

Alpha Wire 300 V Single-Pair PROFIBUS-DP Cable

Offering industry-leading mechanical and electrical performance for the major industrial automation protocols, including ControlNet, RS-485, DeviceNet, Fieldbus, PROFIBUS and Industrial Twinax. With multiple configurations, the Alpha Wire data cable range is sure to meet the needs of your demanding applications.
Suitable for use with FIT-221 and FIT-321 heat-shrink tubing.

Features and Benefits

Operating Temperature: -30°C to +75°C (PLTC, CMG), -30° to +60°C (AWM)
Red-Green conductor colour coding
Tinned copper conductors
Foam high-density polyethelene insulation
Foil and tinned copper braided shielding
Purple PVC jacket
UL sunlight resistant

Standards and Approvals

UL AWM 20201 (6462 only), UL PLTC, UL CMG, CSA CMG FT4

You may be interested in