Technical documents
Specifications
Brand
Alpha WireCross Sectional Area
0.25 mm²
Sheath Colour
Purple
American Wire Gauge
24 AWG
Core Strands
32/0.10 mm²
Length
50m
Insulation material
Polyphenylene Ether
Outer Diameter
0.64mm
Voltage Rating
600 V
Wire Style
UL11028
Series
Ecogen Ecowire Metric
You may be interested in
Alpha Wire Ecogen Ecowire Series Purple 0.2 mm² Hook Up Wire, 24 AWG, 7/0.20 mm, 30m, MPPE Insulation, 6712 VI005Brand: Alpha Wire
P.O.A.1 Reel of 30 Metres (ex VAT)
P.O.A.
Each (ex VAT)
Alpha Wire Ecogen Ecowire Metric Series Purple 0.25 mm² Hook Up Wire, 24 AWG, 32/0.10 mm², 50m, Polyphenylene Ether
100
P.O.A.
Each (ex VAT)
Alpha Wire Ecogen Ecowire Metric Series Purple 0.25 mm² Hook Up Wire, 24 AWG, 32/0.10 mm², 50m, Polyphenylene Ether
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
You may be interested in
Alpha Wire Ecogen Ecowire Series Purple 0.2 mm² Hook Up Wire, 24 AWG, 7/0.20 mm, 30m, MPPE Insulation, 6712 VI005Brand: Alpha Wire
P.O.A.1 Reel of 30 Metres (ex VAT)
Technical documents
Specifications
Brand
Alpha WireCross Sectional Area
0.25 mm²
Sheath Colour
Purple
American Wire Gauge
24 AWG
Core Strands
32/0.10 mm²
Length
50m
Insulation material
Polyphenylene Ether
Outer Diameter
0.64mm
Voltage Rating
600 V
Wire Style
UL11028
Series
Ecogen Ecowire Metric
You may be interested in
Alpha Wire Ecogen Ecowire Series Purple 0.2 mm² Hook Up Wire, 24 AWG, 7/0.20 mm, 30m, MPPE Insulation, 6712 VI005Brand: Alpha Wire
P.O.A.1 Reel of 30 Metres (ex VAT)