Alpha Wire Ecogen Ecowire Metric Series Purple 0.25 mm² Hook Up Wire, 24 AWG, 32/0.10 mm², 50m, Polyphenylene Ether

RS Stock No.: 201-2734Brand: Alpha WireManufacturers Part No.: 67025 VI321
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Cross Sectional Area

0.25 mm²

Sheath Colour

Purple

American Wire Gauge

24 AWG

Core Strands

32/0.10 mm²

Length

50m

Insulation material

Polyphenylene Ether

Outer Diameter

0.64mm

Voltage Rating

600 V

Wire Style

UL11028

Series

Ecogen Ecowire Metric

Stock information temporarily unavailable.

P.O.A.

Each (ex VAT)

Alpha Wire Ecogen Ecowire Metric Series Purple 0.25 mm² Hook Up Wire, 24 AWG, 32/0.10 mm², 50m, Polyphenylene Ether

P.O.A.

Each (ex VAT)

Alpha Wire Ecogen Ecowire Metric Series Purple 0.25 mm² Hook Up Wire, 24 AWG, 32/0.10 mm², 50m, Polyphenylene Ether
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Cross Sectional Area

0.25 mm²

Sheath Colour

Purple

American Wire Gauge

24 AWG

Core Strands

32/0.10 mm²

Length

50m

Insulation material

Polyphenylene Ether

Outer Diameter

0.64mm

Voltage Rating

600 V

Wire Style

UL11028

Series

Ecogen Ecowire Metric