Technical documents
Specifications
Brand
Alpha WireCross Sectional Area
1.5 mm²
Sheath Colour
Green/Yellow
American Wire Gauge
16 AWG
Core Strands
84/0.16 mm²
Length
50m
Insulation material
Polyphenylene Ether
Voltage Rating
600 V
Wire Style
UL11028
Series
Ecogen Ecowire Metric
Country of Origin
United States
You may be interested in
Alpha Wire Ecogen Ecowire Series Green/Yellow 1.3 mm² Hook Up Wire, 16 AWG, 26/0.25 mm, 30m, MPPE Insulation, 6716 GY005Brand: Alpha Wire
P.O.A.1 Reel of 30 Metres (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (ex VAT)
Alpha Wire Ecogen Ecowire Metric Series Green/Yellow 1.5 mm² Hook Up Wire, 16 AWG, 84/0.16 mm², 50m, Polyphenylene
50
P.O.A.
Each (ex VAT)
Alpha Wire Ecogen Ecowire Metric Series Green/Yellow 1.5 mm² Hook Up Wire, 16 AWG, 84/0.16 mm², 50m, Polyphenylene
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Alpha Wire Ecogen Ecowire Series Green/Yellow 1.3 mm² Hook Up Wire, 16 AWG, 26/0.25 mm, 30m, MPPE Insulation, 6716 GY005Brand: Alpha Wire
P.O.A.1 Reel of 30 Metres (ex VAT)
Technical documents
Specifications
Brand
Alpha WireCross Sectional Area
1.5 mm²
Sheath Colour
Green/Yellow
American Wire Gauge
16 AWG
Core Strands
84/0.16 mm²
Length
50m
Insulation material
Polyphenylene Ether
Voltage Rating
600 V
Wire Style
UL11028
Series
Ecogen Ecowire Metric
Country of Origin
United States
You may be interested in
Alpha Wire Ecogen Ecowire Series Green/Yellow 1.3 mm² Hook Up Wire, 16 AWG, 26/0.25 mm, 30m, MPPE Insulation, 6716 GY005Brand: Alpha Wire
P.O.A.1 Reel of 30 Metres (ex VAT)