Alpha Wire Ecogen Ecowire Metric Series White 1.5 mm² Hook Up Wire, 16 AWG, 84/0.16 mm², 50m, Polyphenylene Ether

RS Stock No.: 201-2687Brand: Alpha WireManufacturers Part No.: 67150 WH321
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Cross Sectional Area

1.5 mm²

Sheath Colour

White

American Wire Gauge

16 AWG

Core Strands

84/0.16 mm²

Length

50m

Insulation material

Polyphenylene Ether

Voltage Rating

600 V

Wire Style

UL11028

Series

Ecogen Ecowire Metric

Stock information temporarily unavailable.

P.O.A.

Each (ex VAT)

Alpha Wire Ecogen Ecowire Metric Series White 1.5 mm² Hook Up Wire, 16 AWG, 84/0.16 mm², 50m, Polyphenylene Ether

P.O.A.

Each (ex VAT)

Alpha Wire Ecogen Ecowire Metric Series White 1.5 mm² Hook Up Wire, 16 AWG, 84/0.16 mm², 50m, Polyphenylene Ether
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Cross Sectional Area

1.5 mm²

Sheath Colour

White

American Wire Gauge

16 AWG

Core Strands

84/0.16 mm²

Length

50m

Insulation material

Polyphenylene Ether

Voltage Rating

600 V

Wire Style

UL11028

Series

Ecogen Ecowire Metric