Alpha Wire Ecogen Ecowire Series Black 3.3 mm² Hook Up Wire, 12 AWG, 65/0.25 mm, 30m, MPPE Insulation, 6718 BK005

RS Stock No.: 687-7639Brand: Alpha WireManufacturers Part No.: 6718 BK005Distrelec Article No.: 30059386
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Cross Sectional Area

3.3 mm²

Sheath Colour

Black

Cable Shape

Single Core

American Wire Gauge

12 AWG

Core Strands

65/0.25 mm

Length

30m

Insulation material

MPPE

Voltage Rating

600 V

Outer Diameter

2.97mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Conductor Material

Copper

Wire Style

UL11028

Standards Met

CE, CSA, UL

Series

Ecogen Ecowire

Insulation Wall Thickness

0.3mm

Shield Type

Unshielded

Size of Strands

0.25 mm

Number of Strands

65

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Alpha Wire Ecogen Ecowire Series Black 3.3 mm² Hook Up Wire, 12 AWG, 65/0.25 mm, 30m, MPPE Insulation, 6718 BK005

P.O.A.

Alpha Wire Ecogen Ecowire Series Black 3.3 mm² Hook Up Wire, 12 AWG, 65/0.25 mm, 30m, MPPE Insulation, 6718 BK005
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Cross Sectional Area

3.3 mm²

Sheath Colour

Black

Cable Shape

Single Core

American Wire Gauge

12 AWG

Core Strands

65/0.25 mm

Length

30m

Insulation material

MPPE

Voltage Rating

600 V

Outer Diameter

2.97mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Conductor Material

Copper

Wire Style

UL11028

Standards Met

CE, CSA, UL

Series

Ecogen Ecowire

Insulation Wall Thickness

0.3mm

Shield Type

Unshielded

Size of Strands

0.25 mm

Number of Strands

65

Country of Origin

United States