Alpha Wire Ecogen Ecowire Metric Series Brown 2.5 mm² Hook Up Wire, 14 AWG, 140/0.16 mm², 100m, Polyphenylene Ether

RS Stock No.: 201-2702Brand: Alpha WireManufacturers Part No.: 67250 BR033
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Cross Sectional Area

2.5 mm²

Sheath Colour

Brown

American Wire Gauge

14 AWG

Core Strands

140/0.16 mm²

Length

100m

Insulation material

Polyphenylene Ether

Voltage Rating

600 V

Wire Style

UL11028

Series

Ecogen Ecowire Metric

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Each (ex VAT)

Alpha Wire Ecogen Ecowire Metric Series Brown 2.5 mm² Hook Up Wire, 14 AWG, 140/0.16 mm², 100m, Polyphenylene Ether

P.O.A.

Each (ex VAT)

Alpha Wire Ecogen Ecowire Metric Series Brown 2.5 mm² Hook Up Wire, 14 AWG, 140/0.16 mm², 100m, Polyphenylene Ether
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Cross Sectional Area

2.5 mm²

Sheath Colour

Brown

American Wire Gauge

14 AWG

Core Strands

140/0.16 mm²

Length

100m

Insulation material

Polyphenylene Ether

Voltage Rating

600 V

Wire Style

UL11028

Series

Ecogen Ecowire Metric

Country of Origin

United States