Alpha Wire Ecogen Ecowire Metric Series Green/Yellow 2.5 mm² Hook Up Wire, 14 AWG, 140/0.16 mm², 50m, Polyphenylene

RS Stock No.: 201-2711Brand: Alpha WireManufacturers Part No.: 67250 GY321
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Cross Sectional Area

2.5 mm²

Sheath Colour

Green/Yellow

American Wire Gauge

14 AWG

Core Strands

140/0.16 mm²

Length

50m

Insulation material

Polyphenylene Ether

Voltage Rating

600 V

Wire Style

UL11028

Series

Ecogen Ecowire Metric

Tri-rated

No

Hook Up Wire Type

High Temperature

Shield Type

Unshielded

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Each (ex VAT)

Alpha Wire Ecogen Ecowire Metric Series Green/Yellow 2.5 mm² Hook Up Wire, 14 AWG, 140/0.16 mm², 50m, Polyphenylene

P.O.A.

Each (ex VAT)

Alpha Wire Ecogen Ecowire Metric Series Green/Yellow 2.5 mm² Hook Up Wire, 14 AWG, 140/0.16 mm², 50m, Polyphenylene
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Cross Sectional Area

2.5 mm²

Sheath Colour

Green/Yellow

American Wire Gauge

14 AWG

Core Strands

140/0.16 mm²

Length

50m

Insulation material

Polyphenylene Ether

Voltage Rating

600 V

Wire Style

UL11028

Series

Ecogen Ecowire Metric

Tri-rated

No

Hook Up Wire Type

High Temperature

Shield Type

Unshielded

Country of Origin

United States