Alpha Wire Hook-up Wire PVC Series Blue 0.2 mm² Hook Up Wire, 24 AWG, 7/0.20 mm, 30m, PVC Insulation, 7054 BL005

Technical documents
Specifications
Brand
Alpha WireCross Sectional Area
0.2 mm²
Sheath Colour
Blue
Cable Shape
Single Core
American Wire Gauge
24 AWG
Core Strands
7/0.20 mm
Length
30m
Insulation material
PVC
European Harmonised Code
H07Z-R
Outer Diameter
1.12mm
Voltage Rating
150 V
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+80°C
Conductor Material
Copper
Wire Style
UL1429
Standards Met
UL Listed
Series
Hook-up Wire PVC
Insulation Wall Thickness
0.3mm
Size of Strands
0.2 mm
Number of Strands
7
Product details
Alpha Wire Irradiated PVC Hook Up Wire - Soldering Iron Resistant
This irradiated PVC hook up wire from Alpha Wire has a sheath resistant to solder iron heat and corrosive elements. Irradiated Hook up wire can be used in electronics for low voltage and low current applications, and used in high density wiring. Hook up wire is most often used within enclosed electronic equipment. This type of irradiated hook up wire from Alpha Wire can be used in military applications.
Features and Benefits
Stranded tinned copper conductor
Irradiated PVC insulation
Colour-coded insulation for easy circuit identification
Excellent uniformity and low-fray design for easy-handling, stripping and termination
Abrasion resistant
Mil-spec, UL and CSA Approval
Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. Suitable for demanding electronic military applications.
CSA approval (Canadian Standards Association) provides product testing and certification for electrical, mechanical, plumbing, gas and various other products. This approval is recognised in Canada, the U.S and various countries around the world. It includes a stringent series of flame tests on wires and cables.
The UL standard (Underwriters Laboratories) is a recognised certificate that requires the rigorous testing of product samples to determine whether the product meets specific, defined requirements. These requirements are often based on UL's published and nationally recognised Standards for Safety.
Product Application Information
Control cabinets in protected environments
Machine tool on the factory floor
High temperature oven
Off-road construction equipment
Transformers
Military devices
Switchboard
Standards
CA Prop 65, CSA AWM I A/B, CSA FT1, MIL-W-16878E TYPE B, UL AWM 1429
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Alpha WireCross Sectional Area
0.2 mm²
Sheath Colour
Blue
Cable Shape
Single Core
American Wire Gauge
24 AWG
Core Strands
7/0.20 mm
Length
30m
Insulation material
PVC
European Harmonised Code
H07Z-R
Outer Diameter
1.12mm
Voltage Rating
150 V
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+80°C
Conductor Material
Copper
Wire Style
UL1429
Standards Met
UL Listed
Series
Hook-up Wire PVC
Insulation Wall Thickness
0.3mm
Size of Strands
0.2 mm
Number of Strands
7
Product details
Alpha Wire Irradiated PVC Hook Up Wire - Soldering Iron Resistant
This irradiated PVC hook up wire from Alpha Wire has a sheath resistant to solder iron heat and corrosive elements. Irradiated Hook up wire can be used in electronics for low voltage and low current applications, and used in high density wiring. Hook up wire is most often used within enclosed electronic equipment. This type of irradiated hook up wire from Alpha Wire can be used in military applications.
Features and Benefits
Stranded tinned copper conductor
Irradiated PVC insulation
Colour-coded insulation for easy circuit identification
Excellent uniformity and low-fray design for easy-handling, stripping and termination
Abrasion resistant
Mil-spec, UL and CSA Approval
Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. Suitable for demanding electronic military applications.
CSA approval (Canadian Standards Association) provides product testing and certification for electrical, mechanical, plumbing, gas and various other products. This approval is recognised in Canada, the U.S and various countries around the world. It includes a stringent series of flame tests on wires and cables.
The UL standard (Underwriters Laboratories) is a recognised certificate that requires the rigorous testing of product samples to determine whether the product meets specific, defined requirements. These requirements are often based on UL's published and nationally recognised Standards for Safety.
Product Application Information
Control cabinets in protected environments
Machine tool on the factory floor
High temperature oven
Off-road construction equipment
Transformers
Military devices
Switchboard
Standards
CA Prop 65, CSA AWM I A/B, CSA FT1, MIL-W-16878E TYPE B, UL AWM 1429
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).