Alpha Wire Ecogen Ecocable Mini Control Cable, 8 Cores, 0.24 mm², ECO, Screened, 30m, Grey mPPE Sheath, 24 AWG

RS Stock No.: 832-4865Brand: Alpha WireManufacturers Part No.: 78128 SL005
brand-logo
View all in Control Cable

Technical documents

Specifications

Series

Ecogen Ecocable Mini

Number of Cores

8

Cross Sectional Area

0.24 mm²

American Wire Gauge

24 AWG

Conductor Material

Tinned Copper

Sheath Material

mPPE

Control Cable Type

ECO

Sheath Colour

Grey

Screen Type

Foil

Screened/Unscreened

Screened

Minimum Bend Radius

10 x Diameter

Outer Diameter

4.27mm

Length

30m

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Fire Behaviour

Halogen Free

Maximum Operating Temperature

+80°C

Insulation material

MPPE

Core Strands

19/0.127 mm

Drain Wire

No

Minimum Operating Temperature

-40°C

Country of Origin

United States

Product details

Alpha Wire EcoCable Mini - 300 V Foil Shield, Multiconductor

The foil shielded EcoCable Mini range from Alpha Wire is a 300 Volt electrical cable which is fully recyclable due to its mPPE sheath and insulation construction. This stranded cable can handle extreme temperatures, contains zero halogens and is smaller and lighter than its PVC equivalent. Foil shielded cables consist of an aluminium/polyester shield and tinned copper wire. Cables can be lighter and smaller with moderate resistance to EMI.

Features and Benefits

Temperature Range: -40°C to +80°C
Tinned copper conductors
mPPE insulation and jacket
Zero halogen
Specific gravity: 1.03
100% recyclable
Low outgassing
Available in several sizes of AWG
Foil shielding

How do communication cables work?

Communication cables work by sending information between two points, often at long distances via their copper conductors or optical fibres. Data communication requires clean transmission with little to no interference from external sources.

What is mPPE?

mPPE is a modified polyphenylene ether thermoplastic. Cables made from mPPE have a smaller wall thickness than other cables due to their dielectric properties. The fact that the cables are lighter allows them to be used in many different applications.
mPPE has a lower specific gravity compared to other jacket and insulation materials such as PVC and PE. This combined with the excellent dielectric properties allow the cables to be up to 65% lighter and thinner than conventional cables.

Product Application Information

Communication cables are used in a wide range of applications such as radio transmitters, electronic circuits, telecommunication, automation and studios. They are also suitable for use in NFPA 79 applications. The purpose of NFPA 79 is to provide safeguards for industrial machinery and to protect operators, equipment, facilities, and work-in-progress from fire and electrical hazards.

Approvals

• UL AWM 21460 • UL VW-1 • CSA I A/B FT1 • CE • RoHS • REACH • WEEE • ISO 10993-5

Stock information temporarily unavailable.

P.O.A.

Alpha Wire Ecogen Ecocable Mini Control Cable, 8 Cores, 0.24 mm², ECO, Screened, 30m, Grey mPPE Sheath, 24 AWG

P.O.A.

Alpha Wire Ecogen Ecocable Mini Control Cable, 8 Cores, 0.24 mm², ECO, Screened, 30m, Grey mPPE Sheath, 24 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

Ecogen Ecocable Mini

Number of Cores

8

Cross Sectional Area

0.24 mm²

American Wire Gauge

24 AWG

Conductor Material

Tinned Copper

Sheath Material

mPPE

Control Cable Type

ECO

Sheath Colour

Grey

Screen Type

Foil

Screened/Unscreened

Screened

Minimum Bend Radius

10 x Diameter

Outer Diameter

4.27mm

Length

30m

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Fire Behaviour

Halogen Free

Maximum Operating Temperature

+80°C

Insulation material

MPPE

Core Strands

19/0.127 mm

Drain Wire

No

Minimum Operating Temperature

-40°C

Country of Origin

United States

Product details

Alpha Wire EcoCable Mini - 300 V Foil Shield, Multiconductor

The foil shielded EcoCable Mini range from Alpha Wire is a 300 Volt electrical cable which is fully recyclable due to its mPPE sheath and insulation construction. This stranded cable can handle extreme temperatures, contains zero halogens and is smaller and lighter than its PVC equivalent. Foil shielded cables consist of an aluminium/polyester shield and tinned copper wire. Cables can be lighter and smaller with moderate resistance to EMI.

Features and Benefits

Temperature Range: -40°C to +80°C
Tinned copper conductors
mPPE insulation and jacket
Zero halogen
Specific gravity: 1.03
100% recyclable
Low outgassing
Available in several sizes of AWG
Foil shielding

How do communication cables work?

Communication cables work by sending information between two points, often at long distances via their copper conductors or optical fibres. Data communication requires clean transmission with little to no interference from external sources.

What is mPPE?

mPPE is a modified polyphenylene ether thermoplastic. Cables made from mPPE have a smaller wall thickness than other cables due to their dielectric properties. The fact that the cables are lighter allows them to be used in many different applications.
mPPE has a lower specific gravity compared to other jacket and insulation materials such as PVC and PE. This combined with the excellent dielectric properties allow the cables to be up to 65% lighter and thinner than conventional cables.

Product Application Information

Communication cables are used in a wide range of applications such as radio transmitters, electronic circuits, telecommunication, automation and studios. They are also suitable for use in NFPA 79 applications. The purpose of NFPA 79 is to provide safeguards for industrial machinery and to protect operators, equipment, facilities, and work-in-progress from fire and electrical hazards.

Approvals

• UL AWM 21460 • UL VW-1 • CSA I A/B FT1 • CE • RoHS • REACH • WEEE • ISO 10993-5