Alpha Wire Ecogen Ecocable Mini Control Cable, 4 Cores, 0.61 mm², ECO, Screened, 30m, Grey mPPE Sheath, 20 AWG

Technical documents
Specifications
Brand
Alpha WireSeries
Ecogen Ecocable Mini
Number of Cores
4
Cross Sectional Area
0.61 mm²
American Wire Gauge
20 AWG
Conductor Material
Tinned Copper
Sheath Material
mPPE
Control Cable Type
ECO
Sheath Colour
Grey
Screened/Unscreened
Screened
Screen Type
Foil
Outer Diameter
4.29mm
Length
30m
Minimum Bend Radius
10 x Diameter
Voltage Rating
300 V
Standards Met
CE, CSA, UL
Fire Behaviour
Halogen Free
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
Insulation material
MPPE
Core Strands
19/0.203 mm
Drain Wire
No
Country of Origin
United States
Product details
Alpha Wire EcoCable Mini - 300 V Foil Shield, Multiconductor
The foil shielded EcoCable Mini range from Alpha Wire is a 300 Volt electrical cable which is fully recyclable due to its mPPE sheath and insulation construction. This stranded cable can handle extreme temperatures, contains zero halogens and is smaller and lighter than its PVC equivalent. Foil shielded cables consist of an aluminium/polyester shield and tinned copper wire. Cables can be lighter and smaller with moderate resistance to EMI.
Features and Benefits
Temperature Range: -40°C to +80°C
Tinned copper conductors
mPPE insulation and jacket
Zero halogen
Specific gravity: 1.03
100% recyclable
Low outgassing
Available in several sizes of AWG
Foil shielding
How do communication cables work?
Communication cables work by sending information between two points, often at long distances via their copper conductors or optical fibres. Data communication requires clean transmission with little to no interference from external sources.
What is mPPE?
mPPE is a modified polyphenylene ether thermoplastic. Cables made from mPPE have a smaller wall thickness than other cables due to their dielectric properties. The fact that the cables are lighter allows them to be used in many different applications.
mPPE has a lower specific gravity compared to other jacket and insulation materials such as PVC and PE. This combined with the excellent dielectric properties allow the cables to be up to 65% lighter and thinner than conventional cables.
Product Application Information
Communication cables are used in a wide range of applications such as radio transmitters, electronic circuits, telecommunication, automation and studios. They are also suitable for use in NFPA 79 applications. The purpose of NFPA 79 is to provide safeguards for industrial machinery and to protect operators, equipment, facilities, and work-in-progress from fire and electrical hazards.
Approvals
UL AWM 21460 UL VW-1 CSA I A/B FT1 CE RoHS REACH WEEE ISO 10993-5
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Alpha WireSeries
Ecogen Ecocable Mini
Number of Cores
4
Cross Sectional Area
0.61 mm²
American Wire Gauge
20 AWG
Conductor Material
Tinned Copper
Sheath Material
mPPE
Control Cable Type
ECO
Sheath Colour
Grey
Screened/Unscreened
Screened
Screen Type
Foil
Outer Diameter
4.29mm
Length
30m
Minimum Bend Radius
10 x Diameter
Voltage Rating
300 V
Standards Met
CE, CSA, UL
Fire Behaviour
Halogen Free
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
Insulation material
MPPE
Core Strands
19/0.203 mm
Drain Wire
No
Country of Origin
United States
Product details
Alpha Wire EcoCable Mini - 300 V Foil Shield, Multiconductor
The foil shielded EcoCable Mini range from Alpha Wire is a 300 Volt electrical cable which is fully recyclable due to its mPPE sheath and insulation construction. This stranded cable can handle extreme temperatures, contains zero halogens and is smaller and lighter than its PVC equivalent. Foil shielded cables consist of an aluminium/polyester shield and tinned copper wire. Cables can be lighter and smaller with moderate resistance to EMI.
Features and Benefits
Temperature Range: -40°C to +80°C
Tinned copper conductors
mPPE insulation and jacket
Zero halogen
Specific gravity: 1.03
100% recyclable
Low outgassing
Available in several sizes of AWG
Foil shielding
How do communication cables work?
Communication cables work by sending information between two points, often at long distances via their copper conductors or optical fibres. Data communication requires clean transmission with little to no interference from external sources.
What is mPPE?
mPPE is a modified polyphenylene ether thermoplastic. Cables made from mPPE have a smaller wall thickness than other cables due to their dielectric properties. The fact that the cables are lighter allows them to be used in many different applications.
mPPE has a lower specific gravity compared to other jacket and insulation materials such as PVC and PE. This combined with the excellent dielectric properties allow the cables to be up to 65% lighter and thinner than conventional cables.
Product Application Information
Communication cables are used in a wide range of applications such as radio transmitters, electronic circuits, telecommunication, automation and studios. They are also suitable for use in NFPA 79 applications. The purpose of NFPA 79 is to provide safeguards for industrial machinery and to protect operators, equipment, facilities, and work-in-progress from fire and electrical hazards.
Approvals
UL AWM 21460 UL VW-1 CSA I A/B FT1 CE RoHS REACH WEEE ISO 10993-5