Alpha Wire Ecogen Ecocable Mini Control Cable, 4 Cores, 0.61 mm², ECO, Screened, 30m, Grey mPPE Sheath, 20 AWG

RS Stock No.: 832-5136Brand: Alpha WireManufacturers Part No.: 78344 SL005
brand-logo
View all in Control Cable

Technical documents

Specifications

Series

Ecogen Ecocable Mini

Number of Cores

4

Cross Sectional Area

0.61 mm²

American Wire Gauge

20 AWG

Conductor Material

Tinned Copper

Sheath Material

mPPE

Control Cable Type

ECO

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Foil and Braid

Length

30m

Outer Diameter

4.98mm

Minimum Bend Radius

10 x Diameter

Voltage Rating

300 V

Standards Met

CE, CSA, UL

CPR Certification

Eca

Fire Behaviour

Halogen Free

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Insulation material

MPPE

Core Strands

19/0.203 mm

Drain Wire

Yes

Product details

Alpha Wire EcoCable Mini - 300 V Supra-Shield Foil + Braid, Multiconductor

The Supra-Shield foil and braid EcoCable Mini range from Alpha Wire is a 300 Volt electrical cable which is fully recyclable due to its mPPE sheath and insulation construction. This stranded cable can handle extreme temperatures, contains zero halogens and is smaller and lighter than its PVC equivalent. Cables with Supra-Shield have a triple layer of aluminium/polyester/aluminium foil and braided shielding made from tinned copper. The combination of braid and foil allows for excellent EMI performance.

Features and Benefits

Temperature Range: -40°C to +80°C
Tinned copper conductors
mPPE insulation and jacket
Zero halogen
Specific gravity: 1.03
100% recyclable
Low outgassing
Available in several sizes of AWG
Supra-Shield® Foil + Braid Shield

How do communication cables work?

Communication cables work by sending information between two points, often at long distances via their copper conductors or optical fibres. Data communication requires clean transmission with little to no interference from external sources.

What is mPPE?

mPPE is a modified polyphenylene ether thermoplastic. Cables made from mPPE have a smaller wall thickness than other cables due to their dielectric properties. The fact that the cables are lighter allows them to be used in many different applications.
mPPE has a lower specific gravity compared to other jacket and insulation materials such as PVC and PE. This combined with the excellent dielectric properties allow the cables to be up to 65% lighter and thinner than conventional cables.

Product Application Information

Communication cables are used in a wide range of applications such as radio transmitters, electronic circuits, telecommunication, automation and studios. They are also suitable for use in NFPA 79 applications. The purpose of NFPA 79 is to provide safeguards for industrial machinery and to protect operators, equipment, facilities, and work-in-progress from fire and electrical hazards.

Approvals

• UL AWM 21460 • UL VW-1 • CSA I A/B FT1 • CE • RoHS • REACH • WEEE • ISO 10993-5

Stock information temporarily unavailable.

P.O.A.

Alpha Wire Ecogen Ecocable Mini Control Cable, 4 Cores, 0.61 mm², ECO, Screened, 30m, Grey mPPE Sheath, 20 AWG

P.O.A.

Alpha Wire Ecogen Ecocable Mini Control Cable, 4 Cores, 0.61 mm², ECO, Screened, 30m, Grey mPPE Sheath, 20 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

Ecogen Ecocable Mini

Number of Cores

4

Cross Sectional Area

0.61 mm²

American Wire Gauge

20 AWG

Conductor Material

Tinned Copper

Sheath Material

mPPE

Control Cable Type

ECO

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Foil and Braid

Length

30m

Outer Diameter

4.98mm

Minimum Bend Radius

10 x Diameter

Voltage Rating

300 V

Standards Met

CE, CSA, UL

CPR Certification

Eca

Fire Behaviour

Halogen Free

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Insulation material

MPPE

Core Strands

19/0.203 mm

Drain Wire

Yes

Product details

Alpha Wire EcoCable Mini - 300 V Supra-Shield Foil + Braid, Multiconductor

The Supra-Shield foil and braid EcoCable Mini range from Alpha Wire is a 300 Volt electrical cable which is fully recyclable due to its mPPE sheath and insulation construction. This stranded cable can handle extreme temperatures, contains zero halogens and is smaller and lighter than its PVC equivalent. Cables with Supra-Shield have a triple layer of aluminium/polyester/aluminium foil and braided shielding made from tinned copper. The combination of braid and foil allows for excellent EMI performance.

Features and Benefits

Temperature Range: -40°C to +80°C
Tinned copper conductors
mPPE insulation and jacket
Zero halogen
Specific gravity: 1.03
100% recyclable
Low outgassing
Available in several sizes of AWG
Supra-Shield® Foil + Braid Shield

How do communication cables work?

Communication cables work by sending information between two points, often at long distances via their copper conductors or optical fibres. Data communication requires clean transmission with little to no interference from external sources.

What is mPPE?

mPPE is a modified polyphenylene ether thermoplastic. Cables made from mPPE have a smaller wall thickness than other cables due to their dielectric properties. The fact that the cables are lighter allows them to be used in many different applications.
mPPE has a lower specific gravity compared to other jacket and insulation materials such as PVC and PE. This combined with the excellent dielectric properties allow the cables to be up to 65% lighter and thinner than conventional cables.

Product Application Information

Communication cables are used in a wide range of applications such as radio transmitters, electronic circuits, telecommunication, automation and studios. They are also suitable for use in NFPA 79 applications. The purpose of NFPA 79 is to provide safeguards for industrial machinery and to protect operators, equipment, facilities, and work-in-progress from fire and electrical hazards.

Approvals

• UL AWM 21460 • UL VW-1 • CSA I A/B FT1 • CE • RoHS • REACH • WEEE • ISO 10993-5