Alpha Wire Ecogen Ecoflex PUR Control Cable, 3 Cores, 0.5 mm², ECO, Screened, 30m, Grey PUR Sheath, 20 AWG

RS Stock No.: 890-4610Brand: Alpha WireManufacturers Part No.: 80121 SL005
brand-logo
View all in Control Cable

Technical documents

Specifications

Series

Ecogen Ecoflex PUR

Number of Cores

3

Cross Sectional Area

0.5 mm²

American Wire Gauge

20 AWG

Conductor Material

Tinned Copper

Sheath Material

PUR

Control Cable Type

ECO

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Braid

Length

30m

Minimum Bend Radius

4 x Diameter

Outer Diameter

5.46mm

Voltage Rating

600 V

Standards Met

CE, CSA, UL

Fire Behaviour

Halogen Free

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-50°C

Insulation material

MPPE

Core Strands

26/0.16 mm

Drain Wire

No

Conductor Resistance

11.1 Ω/1000ft

Product details

Alpha Wire Ecoflex PUR Cable - Braided Shielding

The EcoFlex PUR range from Alpha Wire is an abrasion, UV and oil resistant cable due to its tough polyurethane jacket and mPPE insulation construction. The cable can handle extreme temperatures, contains zero halogens, plus it is smaller and lighter than its PVC equivalent. This multicore cable comes with braided shielding.

What is PUR and mPPE?

Cables sheathed in polyurethane are more flexible and can perform to higher standards than PVC making them a great choice for use in machinery and robotic applications. They are also abrasion, oil and flame resistant, plus free of halogen.
mPPE is a modified polyphenylene ether thermoplastic. Multicore cables containing mPPE have a smaller wall thickness than other cables due to their dielectric properties. The fact that the cables are lighter allows them to be used in many different applications. mPPE has a lower specific gravity compared to other jacket and insulation materials such as PVC and PE. This combined with the excellent dielectric properties allow the cables to be up to 65% lighter and thinner than conventional cables.

Is this cable environmentally friendly?

Unlike PVC, cables containing PUR and mPPE are halogen-free, contain no phthalates and are 100% recyclable and deemed to be environmentally friendly.

What is halogen-free?

If a cable is not made from materials that contain salt-forming fluorine, bromine, iodine or chlorine then it is defined as halogen-free.

Features and Benefits

Contain no halogen
Environmentally friendly
Able to handle extreme temperatures as low as -50°C
Smaller, lighter and lower outgassing than PVC cable
Excellent abrasion resistance
Mechanically strong
Finely stranded tinned copper conductors
Black and numbered conductors, with one green/yellow
mPPE insulation
Tinned copper braid with 85% coverage
Choice of conductor sizes

Product Application Information

Machine tools
Automotive
Robotics
Medical
Mining
Industrial machinery
Construction machinery
Agricultural equipment
Assembly and production lines

Stock information temporarily unavailable.

P.O.A.

Alpha Wire Ecogen Ecoflex PUR Control Cable, 3 Cores, 0.5 mm², ECO, Screened, 30m, Grey PUR Sheath, 20 AWG

P.O.A.

Alpha Wire Ecogen Ecoflex PUR Control Cable, 3 Cores, 0.5 mm², ECO, Screened, 30m, Grey PUR Sheath, 20 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

Ecogen Ecoflex PUR

Number of Cores

3

Cross Sectional Area

0.5 mm²

American Wire Gauge

20 AWG

Conductor Material

Tinned Copper

Sheath Material

PUR

Control Cable Type

ECO

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Braid

Length

30m

Minimum Bend Radius

4 x Diameter

Outer Diameter

5.46mm

Voltage Rating

600 V

Standards Met

CE, CSA, UL

Fire Behaviour

Halogen Free

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-50°C

Insulation material

MPPE

Core Strands

26/0.16 mm

Drain Wire

No

Conductor Resistance

11.1 Ω/1000ft

Product details

Alpha Wire Ecoflex PUR Cable - Braided Shielding

The EcoFlex PUR range from Alpha Wire is an abrasion, UV and oil resistant cable due to its tough polyurethane jacket and mPPE insulation construction. The cable can handle extreme temperatures, contains zero halogens, plus it is smaller and lighter than its PVC equivalent. This multicore cable comes with braided shielding.

What is PUR and mPPE?

Cables sheathed in polyurethane are more flexible and can perform to higher standards than PVC making them a great choice for use in machinery and robotic applications. They are also abrasion, oil and flame resistant, plus free of halogen.
mPPE is a modified polyphenylene ether thermoplastic. Multicore cables containing mPPE have a smaller wall thickness than other cables due to their dielectric properties. The fact that the cables are lighter allows them to be used in many different applications. mPPE has a lower specific gravity compared to other jacket and insulation materials such as PVC and PE. This combined with the excellent dielectric properties allow the cables to be up to 65% lighter and thinner than conventional cables.

Is this cable environmentally friendly?

Unlike PVC, cables containing PUR and mPPE are halogen-free, contain no phthalates and are 100% recyclable and deemed to be environmentally friendly.

What is halogen-free?

If a cable is not made from materials that contain salt-forming fluorine, bromine, iodine or chlorine then it is defined as halogen-free.

Features and Benefits

Contain no halogen
Environmentally friendly
Able to handle extreme temperatures as low as -50°C
Smaller, lighter and lower outgassing than PVC cable
Excellent abrasion resistance
Mechanically strong
Finely stranded tinned copper conductors
Black and numbered conductors, with one green/yellow
mPPE insulation
Tinned copper braid with 85% coverage
Choice of conductor sizes

Product Application Information

Machine tools
Automotive
Robotics
Medical
Mining
Industrial machinery
Construction machinery
Agricultural equipment
Assembly and production lines