Alpha Wire Xtra-Guard Flex Series Multicore Industrial Cable, 5 Cores, 0.2 mm², Screened, 24 AWG, 30m, Tinned Copper

RS Stock No.: 408-889Brand: Alpha WireManufacturers Part No.: 86205CY SL005
brand-logo

Technical documents

Specifications

Cross Sectional Area

0.2 mm²

Number of Cores

5

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

Tinned Copper

Sheath Colour

Grey

Outer Diameter

5.72mm

Outer Sheath Material

PVC

Series

XTRA-GUARD FLEX

Core Strands

10/0.16 mm

Voltage Rating

300 V

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-40°C

Standards Met

CE, CSA, UL

Country of Origin

United States

Product details

Xtra Guard™ Flexible - Supra Shield

The Alpha Wire Xtra Guard™ Flexible - Supra Shield cable is long lasting and flexible in order to provide expert performance.

Features and Benefits

Rated for up to 14 million flex cycles - (408-930 & 408-902 are rated up to 6 million)
Oil, solvent and chemical resistance
Available in a wide variety of configurations
Liquid-tight installation per IP67 or NEMA 6
Supra-Shield provides precise EMI interference resistance

Applications

Exceptional performance flexible cables designed for use in high flex, high torsion & continuous flex applications

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Alpha Wire Xtra-Guard Flex Series Multicore Industrial Cable, 5 Cores, 0.2 mm², Screened, 24 AWG, 30m, Tinned Copper

P.O.A.

Alpha Wire Xtra-Guard Flex Series Multicore Industrial Cable, 5 Cores, 0.2 mm², Screened, 24 AWG, 30m, Tinned Copper
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15+P.O.A.
You may be interested in

Technical documents

Specifications

Cross Sectional Area

0.2 mm²

Number of Cores

5

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

Tinned Copper

Sheath Colour

Grey

Outer Diameter

5.72mm

Outer Sheath Material

PVC

Series

XTRA-GUARD FLEX

Core Strands

10/0.16 mm

Voltage Rating

300 V

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-40°C

Standards Met

CE, CSA, UL

Country of Origin

United States

Product details

Xtra Guard™ Flexible - Supra Shield

The Alpha Wire Xtra Guard™ Flexible - Supra Shield cable is long lasting and flexible in order to provide expert performance.

Features and Benefits

Rated for up to 14 million flex cycles - (408-930 & 408-902 are rated up to 6 million)
Oil, solvent and chemical resistance
Available in a wide variety of configurations
Liquid-tight installation per IP67 or NEMA 6
Supra-Shield provides precise EMI interference resistance

Applications

Exceptional performance flexible cables designed for use in high flex, high torsion & continuous flex applications

You may be interested in