Technical documents
Specifications
Brand
Alpha WireTerminated/Unterminated
Unterminated
Coaxial Type
RG213/U
Outer Diameter
10.29mm
Characteristic Impedance
50 Ω
Attenuation
0.27 dB/100ft @ 1MHz, 0.55 dB/100ft @ 10MHz
Length
30m
Sheath Colour
Black
Conductor Strand Type
Stranded
Voltage Rating
3.7 kV
Maximum Operating Temperature
+80°C
Series
Alpha Essentials Coaxial Cable
Core Strands
7/0.03
Capacitance
101.024pF/m
Conductor Material
Bare Copper
Size of Strands
0.762 mm
Number of Strands
7
Sheath Material
Polyvinyl Chloride PVC
Shielding
Braid
Insulation material
PE
Velocity ratio
66%
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +80 °C
Product details
RG 213/U coaxial cable
The Alpha Wire RG 213/U MIL-C 17D approved coaxial cable has been precisely designed to broadcast video transmission at the highest quality whilst achieving low capacitance, high velocities of propagation and tight tolerances for maximum signal integrity.
3.09 mm bare copper core
Polypropylene dielectric
Bare copper braid covered with a 10.46 mm black PVC sheath
Approvals
MIL-C 17D
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Alpha WireTerminated/Unterminated
Unterminated
Coaxial Type
RG213/U
Outer Diameter
10.29mm
Characteristic Impedance
50 Ω
Attenuation
0.27 dB/100ft @ 1MHz, 0.55 dB/100ft @ 10MHz
Length
30m
Sheath Colour
Black
Conductor Strand Type
Stranded
Voltage Rating
3.7 kV
Maximum Operating Temperature
+80°C
Series
Alpha Essentials Coaxial Cable
Core Strands
7/0.03
Capacitance
101.024pF/m
Conductor Material
Bare Copper
Size of Strands
0.762 mm
Number of Strands
7
Sheath Material
Polyvinyl Chloride PVC
Shielding
Braid
Insulation material
PE
Velocity ratio
66%
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +80 °C
Product details
RG 213/U coaxial cable
The Alpha Wire RG 213/U MIL-C 17D approved coaxial cable has been precisely designed to broadcast video transmission at the highest quality whilst achieving low capacitance, high velocities of propagation and tight tolerances for maximum signal integrity.
3.09 mm bare copper core
Polypropylene dielectric
Bare copper braid covered with a 10.46 mm black PVC sheath
Approvals
MIL-C 17D