Alpha Wire PTFE Natural Cable Sleeve, 1.63mm Diameter, 30m Length, FIT Wire Management Series

RS Stock No.: 170-3081Brand: Alpha Wire
brand-logo
View all in Cable Sleeves

Technical documents

Specifications

Sleeve Diameter

1.63mm

Colour

Natural

Material

PTFE

Sleeve Length

30m

Minimum Cable Diameter

1.63mm

Maximum Cable Diameter

1.88mm

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+260°C

Dielectric Strength

55.1kV/mm

Wall Thickness

0.41mm

Series

FIT Wire Management

Country of Origin

United States

Product details

PTFE sleeves

The Alpha Wire PTFE sleeves are approved by AMS3653 and ASTM D 3295 and are recognised for their impressive maintainance of strength and flexibility at high temperatures. The sleeves are thoroughly insulated, allowing for continuious use up to +260 °C. As well as this, they are also waterproof, fire-retardant, not affected by mould and have excellent dielectric resistance at high frequencies.

Approvals

  AMS3653 and ASTM D 3295

Stock information temporarily unavailable.

P.O.A.

Alpha Wire PTFE Natural Cable Sleeve, 1.63mm Diameter, 30m Length, FIT Wire Management Series

P.O.A.

Alpha Wire PTFE Natural Cable Sleeve, 1.63mm Diameter, 30m Length, FIT Wire Management Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sleeve Diameter

1.63mm

Colour

Natural

Material

PTFE

Sleeve Length

30m

Minimum Cable Diameter

1.63mm

Maximum Cable Diameter

1.88mm

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+260°C

Dielectric Strength

55.1kV/mm

Wall Thickness

0.41mm

Series

FIT Wire Management

Country of Origin

United States

Product details

PTFE sleeves

The Alpha Wire PTFE sleeves are approved by AMS3653 and ASTM D 3295 and are recognised for their impressive maintainance of strength and flexibility at high temperatures. The sleeves are thoroughly insulated, allowing for continuious use up to +260 °C. As well as this, they are also waterproof, fire-retardant, not affected by mould and have excellent dielectric resistance at high frequencies.

Approvals

  AMS3653 and ASTM D 3295