Alpha Wire Lacing Cord Black PET 2.16 mm x 457.2m

RS Stock No.: 156-7863Brand: Alpha WireManufacturers Part No.: LC162 BK088Distrelec Article No.: 30396343
brand-logo
View all in Cable Lacing

Technical documents

Specifications

Length

457.2m

Width

2.16 mm

Tensile Strength

23kg

Colour

Black

Material

PET

Series

FIT Wire Management

You may be interested in
Alpha Wire Lacing Cord White PET 2.16 mm x 457.2m
P.O.A.1 Reel of 460 Metres (ex VAT)
SES Sterling Lacing Cord Polyamide 1.4 mm x 200m
P.O.A.1 Reel of 200 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Alpha Wire Lacing Cord Black PET 2.16 mm x 457.2m

P.O.A.

Alpha Wire Lacing Cord Black PET 2.16 mm x 457.2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Alpha Wire Lacing Cord White PET 2.16 mm x 457.2m
P.O.A.1 Reel of 460 Metres (ex VAT)
SES Sterling Lacing Cord Polyamide 1.4 mm x 200m
P.O.A.1 Reel of 200 Metres (ex VAT)

Technical documents

Specifications

Length

457.2m

Width

2.16 mm

Tensile Strength

23kg

Colour

Black

Material

PET

Series

FIT Wire Management

You may be interested in
Alpha Wire Lacing Cord White PET 2.16 mm x 457.2m
P.O.A.1 Reel of 460 Metres (ex VAT)
SES Sterling Lacing Cord Polyamide 1.4 mm x 200m
P.O.A.1 Reel of 200 Metres (ex VAT)