Alpha Wire Lacing Cord White PET 2.16 mm x 457.2m

RS Stock No.: 113-1256Brand: Alpha WireManufacturers Part No.: LC162 WH088
brand-logo
View all in Cable Lacing

Technical documents

Specifications

Length

457.2m

Width

2.16 mm

Tensile Strength

23kg

Colour

White

Material

PET

Series

FIT Wire Management

Country of Origin

United States

Product details

Cable Lacing

Lacing tape offers high tensile strength and knot retention, a great and economical option to easily bundle wire and cable. Conductors and cables within equipment, panel boxes, or junction boxes need to be kept in place; otherwise the wiring may become a maze that is difficult to trace when changes or repairs are required. Cable lacing is a neat, yet strong, alternative to wire wraps or ties. Available in different finishes and colours.

Strapping And Lacing

You may be interested in
Alpha Wire Lacing Cord Black PET 2.16 mm x 457.2m
P.O.A.1 Reel of 460 Metres (ex VAT)
SES Sterling Lacing Cord Polyamide 1.4 mm x 200m
P.O.A.1 Reel of 200 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Alpha Wire Lacing Cord White PET 2.16 mm x 457.2m

P.O.A.

Alpha Wire Lacing Cord White PET 2.16 mm x 457.2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Alpha Wire Lacing Cord Black PET 2.16 mm x 457.2m
P.O.A.1 Reel of 460 Metres (ex VAT)
SES Sterling Lacing Cord Polyamide 1.4 mm x 200m
P.O.A.1 Reel of 200 Metres (ex VAT)

Technical documents

Specifications

Length

457.2m

Width

2.16 mm

Tensile Strength

23kg

Colour

White

Material

PET

Series

FIT Wire Management

Country of Origin

United States

Product details

Cable Lacing

Lacing tape offers high tensile strength and knot retention, a great and economical option to easily bundle wire and cable. Conductors and cables within equipment, panel boxes, or junction boxes need to be kept in place; otherwise the wiring may become a maze that is difficult to trace when changes or repairs are required. Cable lacing is a neat, yet strong, alternative to wire wraps or ties. Available in different finishes and colours.

Strapping And Lacing

You may be interested in
Alpha Wire Lacing Cord Black PET 2.16 mm x 457.2m
P.O.A.1 Reel of 460 Metres (ex VAT)
SES Sterling Lacing Cord Polyamide 1.4 mm x 200m
P.O.A.1 Reel of 200 Metres (ex VAT)