Technical documents
Specifications
Brand
Alpha WireSleeve Diameter
3.28mm
Colour
Black
Material
PVC
Sleeve Length
30m
Minimum Cable Diameter
3.28mm
Maximum Cable Diameter
3.58mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+105°C
Dielectric Strength
34.3kV/mm
Wall Thickness
0.51mm
Series
FIT Wire Management
Country of Origin
United States
Product details
Protective PVC Cable Sleeving
The Alpha Wire multi-purpose protective PVC cable sleeves are moulded from extruded plastic that results in a highly flexible and insulated cable sleeve with excellent mechanical, thermal and electrical properties. The protective tubing remains functional through a large temperature range of -20°C to 105°C and offers high resistance to abrasion, oil and chemicals.
Features and Benefits
• Protective PVC cable sleeves that offers resistance to high heat, oil, abrasion and mould
• Hard-wearing, flexible wire protection
• Can be used in many general applications
• Non-corrosive
Standards
UL Standard 224, ASTM D-876, D-922 MIL-I-631-D, CSA Standard 198
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Alpha WireSleeve Diameter
3.28mm
Colour
Black
Material
PVC
Sleeve Length
30m
Minimum Cable Diameter
3.28mm
Maximum Cable Diameter
3.58mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+105°C
Dielectric Strength
34.3kV/mm
Wall Thickness
0.51mm
Series
FIT Wire Management
Country of Origin
United States
Product details
Protective PVC Cable Sleeving
The Alpha Wire multi-purpose protective PVC cable sleeves are moulded from extruded plastic that results in a highly flexible and insulated cable sleeve with excellent mechanical, thermal and electrical properties. The protective tubing remains functional through a large temperature range of -20°C to 105°C and offers high resistance to abrasion, oil and chemicals.
Features and Benefits
• Protective PVC cable sleeves that offers resistance to high heat, oil, abrasion and mould
• Hard-wearing, flexible wire protection
• Can be used in many general applications
• Non-corrosive
Standards
UL Standard 224, ASTM D-876, D-922 MIL-I-631-D, CSA Standard 198