Alpha Wire Expandable Braided Fiberglass Silicone Rubber Natural Cable Sleeve, 12.62mm Diameter, 30m Length, FIT Wire

RS Stock No.: 822-5314Brand: Alpha WireManufacturers Part No.: PF2003/8 NA005
brand-logo
View all in Cable Sleeves

Technical documents

Specifications

Sleeve Diameter

12.62mm

Colour

Natural

Material

Fiberglass Silicone Rubber

Sleeve Length

30m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

9.82mm

Maximum Cable Diameter

12.62mm

Minimum Operating Temperature

-70°C

Maximum Operating Temperature

+200°C

Shielded

Yes

Dielectric Strength

8kV

Wall Thickness

0.635mm

Series

FIT Wire Management

Product details

Silicone Coated Sleeving PIF-200 Range

Silicone coated sleeving providing extra protection for cable in a harsh external environment.

Excellent for tough external environments
Fits neatly over wire and cable
Shrink to size first is not neccessary
Flexible routing
Abrasion resistant
Silicone coated
Superior electrical properties

Stock information temporarily unavailable.

P.O.A.

Alpha Wire Expandable Braided Fiberglass Silicone Rubber Natural Cable Sleeve, 12.62mm Diameter, 30m Length, FIT Wire

P.O.A.

Alpha Wire Expandable Braided Fiberglass Silicone Rubber Natural Cable Sleeve, 12.62mm Diameter, 30m Length, FIT Wire
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sleeve Diameter

12.62mm

Colour

Natural

Material

Fiberglass Silicone Rubber

Sleeve Length

30m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

9.82mm

Maximum Cable Diameter

12.62mm

Minimum Operating Temperature

-70°C

Maximum Operating Temperature

+200°C

Shielded

Yes

Dielectric Strength

8kV

Wall Thickness

0.635mm

Series

FIT Wire Management

Product details

Silicone Coated Sleeving PIF-200 Range

Silicone coated sleeving providing extra protection for cable in a harsh external environment.

Excellent for tough external environments
Fits neatly over wire and cable
Shrink to size first is not neccessary
Flexible routing
Abrasion resistant
Silicone coated
Superior electrical properties