Alpha Wire FIT Wire Management Series Black PA 6 Cable Gland, M20 Thread, 6mm min., 12mm max., IP66, IP68

RS Stock No.: 175-3772Brand: Alpha WireManufacturers Part No.: PMC20 BK080Distrelec Article No.: 30113357
brand-logo
View all in Cable Glands

Technical documents

Specifications

Thread Size

M20

Maximum Cable Diameter

12mm

Minimum Cable Diameter

6mm

Material

PA 6

Colour

Black

Series

FIT Wire Management

IP Rating

IP66, IP68

Locknut Included

Yes

Fire Behaviour

Self-extinguishing

Minimum Operating Temperature

-30 °C, -20°C

Maximum Operating Temperature

+100 °C, +150°C

Standards Met

CSA, UL

Operating Temperature Range

-20°C to +100°C (Permanent), -30°C to +150°CIntermittent

Stock information temporarily unavailable.

P.O.A.

Alpha Wire FIT Wire Management Series Black PA 6 Cable Gland, M20 Thread, 6mm min., 12mm max., IP66, IP68

P.O.A.

Alpha Wire FIT Wire Management Series Black PA 6 Cable Gland, M20 Thread, 6mm min., 12mm max., IP66, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Thread Size

M20

Maximum Cable Diameter

12mm

Minimum Cable Diameter

6mm

Material

PA 6

Colour

Black

Series

FIT Wire Management

IP Rating

IP66, IP68

Locknut Included

Yes

Fire Behaviour

Self-extinguishing

Minimum Operating Temperature

-30 °C, -20°C

Maximum Operating Temperature

+100 °C, +150°C

Standards Met

CSA, UL

Operating Temperature Range

-20°C to +100°C (Permanent), -30°C to +150°CIntermittent