Technical documents
Specifications
Brand
Alpha WireSleeve Diameter
0.53mm
Colour
Natural
Material
PTFE
Sleeve Length
30m
Braided
No
Minimum Cable Diameter
0.4mm
Maximum Cable Diameter
0.53mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+260°C
Dielectric Strength
55.118kV/mm
Wall Thickness
0.23mm
Series
FIT Wire Management
Country of Origin
United States
Product details
THIN WALL TEFLON tubing tft-200 range
Thin Wall TEFLON improving the reliability of cable harnesses.
Provides a heat and abrasion resistant wire insulator
Abrasion resistance
Excellent dielectric properties
Oil resistant
PTFE material
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Alpha WireSleeve Diameter
0.53mm
Colour
Natural
Material
PTFE
Sleeve Length
30m
Braided
No
Minimum Cable Diameter
0.4mm
Maximum Cable Diameter
0.53mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+260°C
Dielectric Strength
55.118kV/mm
Wall Thickness
0.23mm
Series
FIT Wire Management
Country of Origin
United States
Product details
THIN WALL TEFLON tubing tft-200 range
Thin Wall TEFLON improving the reliability of cable harnesses.
Provides a heat and abrasion resistant wire insulator
Abrasion resistance
Excellent dielectric properties
Oil resistant
PTFE material
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.