Alpha Wire Expandable Braided PET Black Cable Sleeve, 50.8mm Diameter, 7m Length, FIT Wire Management Series

RS Stock No.: 170-1912Brand: Alpha WireManufacturers Part No.: ZGRP11/2 BK008
brand-logo
View all in Cable Sleeves

Technical documents

Specifications

Sleeve Diameter

50.8mm

Colour

Black

Material

PET

Sleeve Length

7m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

25.4mm

Maximum Cable Diameter

50.8mm

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+125°C

Wall Thickness

0.64mm

Series

FIT Wire Management

Product details

Snakeskin Cable Wrap

The Alpha Wire Snakeskin cable wrap offers superb flexibility and high tensile strength while providing added protection against flame, chemicals and abrasion.
The product has many contents including hook and loop fastening, wires, cable assemblies and wire harnesses that are always accessible and can be easily opened for any number of breakouts. Due to the products tough durability, it can withstand temperatures anywhere between -70°C to +125°C and has an expected life of up to 10000 cycles.

Stock information temporarily unavailable.

P.O.A.

Alpha Wire Expandable Braided PET Black Cable Sleeve, 50.8mm Diameter, 7m Length, FIT Wire Management Series

P.O.A.

Alpha Wire Expandable Braided PET Black Cable Sleeve, 50.8mm Diameter, 7m Length, FIT Wire Management Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Sleeve Diameter

50.8mm

Colour

Black

Material

PET

Sleeve Length

7m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

25.4mm

Maximum Cable Diameter

50.8mm

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+125°C

Wall Thickness

0.64mm

Series

FIT Wire Management

Product details

Snakeskin Cable Wrap

The Alpha Wire Snakeskin cable wrap offers superb flexibility and high tensile strength while providing added protection against flame, chemicals and abrasion.
The product has many contents including hook and loop fastening, wires, cable assemblies and wire harnesses that are always accessible and can be easily opened for any number of breakouts. Due to the products tough durability, it can withstand temperatures anywhere between -70°C to +125°C and has an expected life of up to 10000 cycles.