Alpha 500Ω Metal Foil Resistor 0.3W ±0.01% MCY500R00T

RS Stock No.: 158-0301Brand: AlphaManufacturers Part No.: MCY500R00T
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Alpha

Resistance

500Ω

Power Rating

0.3W

Tolerance

±0.01%

Technology

Metal Foil

Series

MC

Temperature Coefficient

0±2.5ppm/°C

Maximum Operating Temperature

+175°C

Minimum Operating Temperature

-65°C

Lead Pitch

5.08mm

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Alpha 500Ω Metal Foil Resistor 0.3W ±0.01% MCY500R00T

P.O.A.

Alpha 500Ω Metal Foil Resistor 0.3W ±0.01% MCY500R00T
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Alpha

Resistance

500Ω

Power Rating

0.3W

Tolerance

±0.01%

Technology

Metal Foil

Series

MC

Temperature Coefficient

0±2.5ppm/°C

Maximum Operating Temperature

+175°C

Minimum Operating Temperature

-65°C

Lead Pitch

5.08mm

Country of Origin

Japan