Alps Alpine 12 Pulse Incremental Mechanical Rotary Encoder with a 3.6 mm Hollow Shaft (Not Indexed), Through Hole

RS Stock No.: 172-6281Brand: Alps AlpineManufacturers Part No.: EC10E1220505
brand-logo
View all in Mechanical Rotary Encoders

Technical documents

Specifications

Pulses Per Revolution

12

Shaft Style

Hollow

Shaft Diameter

3.6 mm

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Mounting Type

Through Hole

Index Output

Not Indexed

Mounting Hole Diameter

1 mm, 2.1 x 1.8 mm

Country of Origin

Japan

Product details

10mm Hollow Shaft Encoder - EC10E Series

A compact and long-life encoder
Typical rating 5Vdc, 1mA
100,000 cycles operating life
Operating Temperature ー30 to +85℃

Stock information temporarily unavailable.

P.O.A.

Alps Alpine 12 Pulse Incremental Mechanical Rotary Encoder with a 3.6 mm Hollow Shaft (Not Indexed), Through Hole

P.O.A.

Alps Alpine 12 Pulse Incremental Mechanical Rotary Encoder with a 3.6 mm Hollow Shaft (Not Indexed), Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pulses Per Revolution

12

Shaft Style

Hollow

Shaft Diameter

3.6 mm

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Mounting Type

Through Hole

Index Output

Not Indexed

Mounting Hole Diameter

1 mm, 2.1 x 1.8 mm

Country of Origin

Japan

Product details

10mm Hollow Shaft Encoder - EC10E Series

A compact and long-life encoder
Typical rating 5Vdc, 1mA
100,000 cycles operating life
Operating Temperature ー30 to +85℃