Alps Alpine Incremental Incremental Encoder, 15 ppr, 6mm Shaft

RS Stock No.: 265-2928Brand: Alps AlpineManufacturers Part No.: EC11B152442D
brand-logo
View all in Motion Control Sensors

Technical documents

Specifications

Encoder Technology

Incremental

Pulses Per Revolution

15

Shaft Diameter

6mm

Mounting Type

Through Hole

Product details

11mm Low Profile Encoder

Output signal, channel A leads channel B by 60° ±30° with clockwise rotation
15 pulse - 30 detent
Snap-in PCB and panel mountable
Horizontal and vertical mount options
Long life, high reliability
End slotted metal shaft and Flatted shaft types
Rotational life 15000 cycles
Rated at 10mA 5Vdc
Insulation resistance 300 Vdc 10MR min.
Withstand voltage 300 Vac

Supplied with

mounting nut and washer

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Alps Alpine Incremental Incremental Encoder, 15 ppr, 6mm Shaft

P.O.A.

Alps Alpine Incremental Incremental Encoder, 15 ppr, 6mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 499P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Encoder Technology

Incremental

Pulses Per Revolution

15

Shaft Diameter

6mm

Mounting Type

Through Hole

Product details

11mm Low Profile Encoder

Output signal, channel A leads channel B by 60° ±30° with clockwise rotation
15 pulse - 30 detent
Snap-in PCB and panel mountable
Horizontal and vertical mount options
Long life, high reliability
End slotted metal shaft and Flatted shaft types
Rotational life 15000 cycles
Rated at 10mA 5Vdc
Insulation resistance 300 Vdc 10MR min.
Withstand voltage 300 Vac

Supplied with

mounting nut and washer

You may be interested in