Alps Alpine 24 Pulse Mechanical Rotary Encoder Flat Shaft (Not Indexed), Through Hole

RS Stock No.: 172-7599Brand: Alps AlpineManufacturers Part No.: EC12E24202A2
brand-logo
View all in Mechanical Rotary Encoders

Technical documents

Specifications

Pulses Per Revolution

24

Shaft Style

Flat

Mounting Type

Through Hole

Shaft Length

15mm

Index Output

Not Indexed

Country of Origin

Japan

Product details

12mm Rotary Encoders

A range of 12mm mechanical encoders available with or without a push switch, ideal for controls for image and sound devices such as audio mixers and electronic instruments.

Flat shaft and hollow shaft variants (stock no 623-4243)
12 pulse 12 detents (stock Nos. 623-4192,623-4164,623-4186) or 24 pulse 24 detent types
Incremental type 30000 operating cycles
Push switch variants (stock Nos.623-4164, 623-4192, 623-4209, 623-4237)
Rated at 0.5mA 5 Vdc
Insulation resistance 50Vdc 10MΩ min.

Stock information temporarily unavailable.

P.O.A.

Alps Alpine 24 Pulse Mechanical Rotary Encoder Flat Shaft (Not Indexed), Through Hole

P.O.A.

Alps Alpine 24 Pulse Mechanical Rotary Encoder Flat Shaft (Not Indexed), Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pulses Per Revolution

24

Shaft Style

Flat

Mounting Type

Through Hole

Shaft Length

15mm

Index Output

Not Indexed

Country of Origin

Japan

Product details

12mm Rotary Encoders

A range of 12mm mechanical encoders available with or without a push switch, ideal for controls for image and sound devices such as audio mixers and electronic instruments.

Flat shaft and hollow shaft variants (stock no 623-4243)
12 pulse 12 detents (stock Nos. 623-4192,623-4164,623-4186) or 24 pulse 24 detent types
Incremental type 30000 operating cycles
Push switch variants (stock Nos.623-4164, 623-4192, 623-4209, 623-4237)
Rated at 0.5mA 5 Vdc
Insulation resistance 50Vdc 10MΩ min.