Technical documents
Specifications
Brand
Alps AlpinePotentiometer Type
Rotary
Maximum Resistance
100kΩ
Number of Turns
1
Power Rating
0.05W
Electrical Taper
Linear
Mounting Type
Panel Mount, Through Hole
Termination Style
Pin
Shaft Diameter
6 mm
Series
RK097
Tolerance
±20%
Country of Origin
Japan
Product details
9mm Metal Shaft
Compact size
End slotted metal shaft
PCB and panel mountable
Insert moulding prevents flux build-up
Linear or logarithmic tracks
Operating temperature: -25 → +70°C
300° rotation
±20% tolerance
Supplied with
metal nut and washer, ideal for volume, tone and balance controls in audio applications
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 99 | P.O.A. |
100 - 499 | P.O.A. |
500 - 999 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
Alps AlpinePotentiometer Type
Rotary
Maximum Resistance
100kΩ
Number of Turns
1
Power Rating
0.05W
Electrical Taper
Linear
Mounting Type
Panel Mount, Through Hole
Termination Style
Pin
Shaft Diameter
6 mm
Series
RK097
Tolerance
±20%
Country of Origin
Japan
Product details
9mm Metal Shaft
Compact size
End slotted metal shaft
PCB and panel mountable
Insert moulding prevents flux build-up
Linear or logarithmic tracks
Operating temperature: -25 → +70°C
300° rotation
±20% tolerance
Supplied with
metal nut and washer, ideal for volume, tone and balance controls in audio applications