Alps Alpine RK097 10kΩ Rotary Potentiometer 2-Gang, Panel Mount (Through Hole), RK09712200MC

RS Stock No.: 729-3492Brand: Alps AlpineManufacturers Part No.: RK09712200MC
brand-logo
View all in Potentiometers

Technical documents

Specifications

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

2

Number of Turns

1

Power Rating

0.05W

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Length

15mm

Shaft Diameter

6 mm

Tolerance

±20%

Actuator Type

Flatted Shaft

Series

RK097

Country of Origin

Japan

Product details

6mm Metal Shaft Multi-ganged

6 mm diameter potentiometer ideal for various types of control
Single-unit or Dual-unit suitable for audio tone or volume (7293518 is dual unit, and 7293511 is single unit)
Horizontal mounting direction
Flat type shaft
Applications in personal Audio and home appliances

Stock information temporarily unavailable.

P.O.A.

Alps Alpine RK097 10kΩ Rotary Potentiometer 2-Gang, Panel Mount (Through Hole), RK09712200MC

P.O.A.

Alps Alpine RK097 10kΩ Rotary Potentiometer 2-Gang, Panel Mount (Through Hole), RK09712200MC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

2

Number of Turns

1

Power Rating

0.05W

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Length

15mm

Shaft Diameter

6 mm

Tolerance

±20%

Actuator Type

Flatted Shaft

Series

RK097

Country of Origin

Japan

Product details

6mm Metal Shaft Multi-ganged

6 mm diameter potentiometer ideal for various types of control
Single-unit or Dual-unit suitable for audio tone or volume (7293518 is dual unit, and 7293511 is single unit)
Horizontal mounting direction
Flat type shaft
Applications in personal Audio and home appliances