Alps Alpine RK09K 10kΩ Rotary Carbon Film Potentiometer, Panel Mount (Through Hole), RK09K1110A04

RS Stock No.: 263-2980Brand: Alps AlpineManufacturers Part No.: RK09K1110A04
brand-logo
View all in Potentiometers

Technical documents

Specifications

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Turns

1

Power Rating

0.05W

Electrical Taper

Linear

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Diameter

6 mm

Tolerance

±20%

Series

RK09K

Product details

9mm Snap-In Insulated Shaft

Brought to you by Alps, these RK09K Series snap in potentiometers have a sealed, dust proof construction, are are available in either linear or logarithmic versions. With a knurled plastic shaft for easy adjustment, these compact potentiometers also have horizontal and vertical mount variants available.

Features and Benefits:
• Single and dual tracks
• Compact size
• Finger adjust shaft with position mark

Stock information temporarily unavailable.

P.O.A.

Alps Alpine RK09K 10kΩ Rotary Carbon Film Potentiometer, Panel Mount (Through Hole), RK09K1110A04

P.O.A.

Alps Alpine RK09K 10kΩ Rotary Carbon Film Potentiometer, Panel Mount (Through Hole), RK09K1110A04
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Turns

1

Power Rating

0.05W

Electrical Taper

Linear

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Diameter

6 mm

Tolerance

±20%

Series

RK09K

Product details

9mm Snap-In Insulated Shaft

Brought to you by Alps, these RK09K Series snap in potentiometers have a sealed, dust proof construction, are are available in either linear or logarithmic versions. With a knurled plastic shaft for easy adjustment, these compact potentiometers also have horizontal and vertical mount variants available.

Features and Benefits:
• Single and dual tracks
• Compact size
• Finger adjust shaft with position mark