Alps Alpine RK09L 10kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), RK09L1140A2U

RS Stock No.: 729-3423Brand: Alps AlpineManufacturers Part No.: RK09L1140A2U
brand-logo
View all in Potentiometers

Technical documents

Specifications

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.05W

Electrical Taper

Linear

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Length

20mm

Shaft Diameter

6 mm

Actuator Type

Flatted Shaft

Series

RK09L

Tolerance

±20%

Product details

9mm Snap-In Metal Shaft

Single-unit and Dual-unit types suit a variety of controls
Horizontal and Vertical types
Flat type shaft
Applications in personal audio and home appliances
Logarithmic Potentiometers

Approvals

M9 hexagonal nut and a flat washer.

Stock information temporarily unavailable.

P.O.A.

Alps Alpine RK09L 10kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), RK09L1140A2U

P.O.A.

Alps Alpine RK09L 10kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), RK09L1140A2U
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.05W

Electrical Taper

Linear

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Length

20mm

Shaft Diameter

6 mm

Actuator Type

Flatted Shaft

Series

RK09L

Tolerance

±20%

Product details

9mm Snap-In Metal Shaft

Single-unit and Dual-unit types suit a variety of controls
Horizontal and Vertical types
Flat type shaft
Applications in personal audio and home appliances
Logarithmic Potentiometers

Approvals

M9 hexagonal nut and a flat washer.