Alps Alpine RS30 10kΩ Slide Slide Potentiometer Through Hole, RS3011114017

RS Stock No.: 249-9367Brand: Alps AlpineManufacturers Part No.: RS3011114017
brand-logo
View all in Potentiometers

Technical documents

Specifications

Potentiometer Type

Slide

Maximum Resistance

10kΩ

Power Rating

0.1W

Electrical Taper

Logarithmic

Mounting Type

Through Hole

Termination Style

Pin

Travel Length

30mm

Tolerance

±20%

Series

RS30

Product details

Slim Line Slide Potentiometer

Brought to you by Alps, the RS30 Series of single track potentiometers are specially designed for audio applications such as volume control, tone adjustment and more. At only 8mm wide, these slim line potentiometers are essential when space saving is a consideration.

Features and Benefits:

• Single track Linear or logarithmic carbon tracks
• Space saving 8mm width
• 3 travel lengths available
• Metal tapered lever
• Sliding Life of 10,000 cycles

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Alps Alpine RS30 10kΩ Slide Slide Potentiometer Through Hole, RS3011114017

P.O.A.

Alps Alpine RS30 10kΩ Slide Slide Potentiometer Through Hole, RS3011114017
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 249P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Potentiometer Type

Slide

Maximum Resistance

10kΩ

Power Rating

0.1W

Electrical Taper

Logarithmic

Mounting Type

Through Hole

Termination Style

Pin

Travel Length

30mm

Tolerance

±20%

Series

RS30

Product details

Slim Line Slide Potentiometer

Brought to you by Alps, the RS30 Series of single track potentiometers are specially designed for audio applications such as volume control, tone adjustment and more. At only 8mm wide, these slim line potentiometers are essential when space saving is a consideration.

Features and Benefits:

• Single track Linear or logarithmic carbon tracks
• Space saving 8mm width
• 3 travel lengths available
• Metal tapered lever
• Sliding Life of 10,000 cycles

You may be interested in