Alps Alpine Grey Plunger Tactile Switch, SPST 50 mA@ 12 V dc

RS Stock No.: 336-7075Brand: Alps AlpineManufacturers Part No.: SKHLAD
brand-logo
View all in Tactile Switches

Technical documents

Specifications

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Colour

Grey

Actuator Type

Plunger

Contact Current Rating

50 mA@ 12 V dc

Operating Force

1.57 N

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Mechanical Life

500000Operations

Maximum Operating Temperature

+70°C

Country of Origin

Japan

Product details

SKHL Series

Snap-in type allows direct mounting on PCB and increases density of mounting components
Contact point compatible with auto-dip

Tactile

Stock information temporarily unavailable.

P.O.A.

Alps Alpine Grey Plunger Tactile Switch, SPST 50 mA@ 12 V dc

P.O.A.

Alps Alpine Grey Plunger Tactile Switch, SPST 50 mA@ 12 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Colour

Grey

Actuator Type

Plunger

Contact Current Rating

50 mA@ 12 V dc

Operating Force

1.57 N

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Mechanical Life

500000Operations

Maximum Operating Temperature

+70°C

Country of Origin

Japan

Product details

SKHL Series

Snap-in type allows direct mounting on PCB and increases density of mounting components
Contact point compatible with auto-dip

Tactile