Brown Tact Switch, SPST 50 mA @ 12 V ac

RS Stock No.: 283-9989Brand: Alps AlpineManufacturers Part No.: SKHUBB
brand-logo
View all in Tactile Switches

Technical documents

Specifications

Contact Configuration

SPST

Actuator Colour

Brown

Contact Current Rating

50 mA @ 12 V ac

Operating Force

1.57 N

Country of Origin

Japan

Product details

STTSKHW and STTSKHU series PCB switches

Modular switches (surface mount and with pins) for printed circuit boards.
Off-Mom normally open contact.
Available in 2 sizes.

You may be interested in
APEM Brown Button Tactile Switch 50 mA @ 12 V dc
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Brown Tact Switch, SPST 50 mA @ 12 V ac

P.O.A.

Brown Tact Switch, SPST 50 mA @ 12 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
APEM Brown Button Tactile Switch 50 mA @ 12 V dc
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Contact Configuration

SPST

Actuator Colour

Brown

Contact Current Rating

50 mA @ 12 V ac

Operating Force

1.57 N

Country of Origin

Japan

Product details

STTSKHW and STTSKHU series PCB switches

Modular switches (surface mount and with pins) for printed circuit boards.
Off-Mom normally open contact.
Available in 2 sizes.

You may be interested in
APEM Brown Button Tactile Switch 50 mA @ 12 V dc
P.O.A.Each (In a Pack of 10) (ex VAT)