Alps Alpine Grey Button Tactile Switch, SPST 50 mA 0.8mm Snap-In

RS Stock No.: 917-4208Brand: Alps AlpineManufacturers Part No.: SKQBLBA010
brand-logo
View all in Tactile Switches

Technical documents

Specifications

Contact Configuration

SPST

Terminal Type

Pc Pin

Switch Operation

Momentary

Actuator Length

0.8mm

Actuator Colour

Grey

Actuator Type

Button

Length

10mm

Width

10mm

Dimensions

10 x 10mm

Illuminated

No

Mounting Type

Snap-In

Contact Current Rating

50 mA

Operating Force

1.57 N

Voltage Rating

12V dc

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +90°C

Mechanical Life

100000Cycles

Maximum Operating Temperature

+90°C

Product details

Alps SKQB Series Tactile Switch

Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.

Suitable for use in a wide variety of applications, such as audio & visual equipment and automotive applications.
Available in various actuator types, such as flat stems & joint stems.
Various actuator colours are also available, to ensure your application is covered.

Tactile

Stock information temporarily unavailable.

P.O.A.

Alps Alpine Grey Button Tactile Switch, SPST 50 mA 0.8mm Snap-In

P.O.A.

Alps Alpine Grey Button Tactile Switch, SPST 50 mA 0.8mm Snap-In
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Contact Configuration

SPST

Terminal Type

Pc Pin

Switch Operation

Momentary

Actuator Length

0.8mm

Actuator Colour

Grey

Actuator Type

Button

Length

10mm

Width

10mm

Dimensions

10 x 10mm

Illuminated

No

Mounting Type

Snap-In

Contact Current Rating

50 mA

Operating Force

1.57 N

Voltage Rating

12V dc

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +90°C

Mechanical Life

100000Cycles

Maximum Operating Temperature

+90°C

Product details

Alps SKQB Series Tactile Switch

Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.

Suitable for use in a wide variety of applications, such as audio & visual equipment and automotive applications.
Available in various actuator types, such as flat stems & joint stems.
Various actuator colours are also available, to ensure your application is covered.

Tactile