Alps Alpine Stem Tactile Switch, SPST 50 mA @ 12 V dc 1.5mm Surface Mount

RS Stock No.: 758-2067Brand: Alps AlpineManufacturers Part No.: SKQGADE010
brand-logo
View all in Tactile Switches

Technical documents

Specifications

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Length

1.5mm

Actuator Type

Stem

Length

5.2mm

Width

5.2mm

Dimensions

5.2 x 5.2mm

Mounting Type

Surface Mount

Contact Current Rating

50 mA @ 12 V dc

Operating Force

2.55 N

Voltage Rating

12V dc

Height

1.5mm

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Mechanical Life

100000Cycles

Maximum Operating Temperature

+85°C

Country of Origin

Japan

Product details

Alps SMT Tact Switches - SKHM, SKPM, SKQG & SKRA Series

Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.
The SKPM series of Tact switches have a soft operating feel while the SKHM, SKQG and the SKRA series have a sharp operating feel.

Wide range of operating forces
Vertical operating direction
Long life
Low contact resistance 100mΩ
Insulation resistance >100MΩ at 100Vdc
SKHM series are fitted with a ground terminal
SKPM, SKQG and SKRA series are suitable for use in automotive applications

Tactile

P.O.A.

Alps Alpine Stem Tactile Switch, SPST 50 mA @ 12 V dc 1.5mm Surface Mount

P.O.A.

Alps Alpine Stem Tactile Switch, SPST 50 mA @ 12 V dc 1.5mm Surface Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Length

1.5mm

Actuator Type

Stem

Length

5.2mm

Width

5.2mm

Dimensions

5.2 x 5.2mm

Mounting Type

Surface Mount

Contact Current Rating

50 mA @ 12 V dc

Operating Force

2.55 N

Voltage Rating

12V dc

Height

1.5mm

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Mechanical Life

100000Cycles

Maximum Operating Temperature

+85°C

Country of Origin

Japan

Product details

Alps SMT Tact Switches - SKHM, SKPM, SKQG & SKRA Series

Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.
The SKPM series of Tact switches have a soft operating feel while the SKHM, SKQG and the SKRA series have a sharp operating feel.

Wide range of operating forces
Vertical operating direction
Long life
Low contact resistance 100mΩ
Insulation resistance >100MΩ at 100Vdc
SKHM series are fitted with a ground terminal
SKPM, SKQG and SKRA series are suitable for use in automotive applications

Tactile