Alps Alpine Surface Mount Slide Switch SPDT Latching 300 mA Slide

Technical documents
Specifications
Brand
Alps AlpineContact Configuration
SPDT
Mounting Type
Surface Mount
Switch Operation
Latching
Contact Current Rating
300 mA
Terminal Type
Solder
Actuator Type
Slide
Length
6.7mm
Width
4.1mm
Depth
1.9mm
Dimensions
6.7 x 4.1 x 1.9mm
Contact Resistance
130 (After Lifetime) mΩ, 70 (Initial) mΩ
Voltage Rating
5V dc
Mechanical Life
10000Cycles
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Distrelec Product Id
30423946
Country of Origin
Japan
Product details
Alps SSSS Series Slide Switch
Alps SSSS series of slide switches are an excellent choice for compact & high density portable devices. The SSSS series can be simply mounted via a snap-in method, making installation quick and keeping maintainence downtime at a low.
Features and Benefits
Offered in both horizontal & vertical actuator options.
2 mm travel slide switch.
Offered with a 2 mm long actuator.
10,000 cycle mean time before failure (MTBF).
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Alps AlpineContact Configuration
SPDT
Mounting Type
Surface Mount
Switch Operation
Latching
Contact Current Rating
300 mA
Terminal Type
Solder
Actuator Type
Slide
Length
6.7mm
Width
4.1mm
Depth
1.9mm
Dimensions
6.7 x 4.1 x 1.9mm
Contact Resistance
130 (After Lifetime) mΩ, 70 (Initial) mΩ
Voltage Rating
5V dc
Mechanical Life
10000Cycles
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Distrelec Product Id
30423946
Country of Origin
Japan
Product details
Alps SSSS Series Slide Switch
Alps SSSS series of slide switches are an excellent choice for compact & high density portable devices. The SSSS series can be simply mounted via a snap-in method, making installation quick and keeping maintainence downtime at a low.
Features and Benefits
Offered in both horizontal & vertical actuator options.
2 mm travel slide switch.
Offered with a 2 mm long actuator.
10,000 cycle mean time before failure (MTBF).