Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Red Keyboard Switch, SPST 50 mA @ 12 V dc 1.5mm Snap-In

RS Stock No.: 283-9771Brand: Alps AlpineManufacturers Part No.: STTSKHHAR
brand-logo
View all in Tactile Switches

Technical documents

Specifications

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Length

1.5mm

Actuator Colour

Red

Length

6mm

Width

6mm

Dimensions

6 x 6mm

Illuminated

No

Mounting Type

Snap-In

Contact Current Rating

50 mA @ 12 V dc

Height

5mm

Operating Force

2.55 N

Voltage Rating

12V dc

Contact Material

Metal

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 °C → +85°C

Mechanical Life

200000Cycles

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

STTSKHH series 6 x 6 horizontal PCB switches

6 x 6 mm square modular switches for printed circuit boards.
Off-Mom normally open contact.
Different button heights available.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Red Keyboard Switch, SPST 50 mA @ 12 V dc 1.5mm Snap-In

P.O.A.

Red Keyboard Switch, SPST 50 mA @ 12 V dc 1.5mm Snap-In
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Length

1.5mm

Actuator Colour

Red

Length

6mm

Width

6mm

Dimensions

6 x 6mm

Illuminated

No

Mounting Type

Snap-In

Contact Current Rating

50 mA @ 12 V dc

Height

5mm

Operating Force

2.55 N

Voltage Rating

12V dc

Contact Material

Metal

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 °C → +85°C

Mechanical Life

200000Cycles

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

STTSKHH series 6 x 6 horizontal PCB switches

6 x 6 mm square modular switches for printed circuit boards.
Off-Mom normally open contact.
Different button heights available.

You may be interested in