Technical documents
Specifications
Brand
Alps AlpineContact Configuration
SPST
Contact Current Rating
50 mA @ 12 V ac
Operating Force
1.57 N
Contact Material
Metal
Country of Origin
Japan
Product details
STTSKHW and STTSKHU series PCB switches
Modular switches (surface mount and with pins) for printed circuit boards.
Off-Mom normally open contact.
Available in 2 sizes.
P.O.A.
Alps Alpine Tact Switch, SPST 50 mA @ 12 V ac
1
P.O.A.
Alps Alpine Tact Switch, SPST 50 mA @ 12 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Alps AlpineContact Configuration
SPST
Contact Current Rating
50 mA @ 12 V ac
Operating Force
1.57 N
Contact Material
Metal
Country of Origin
Japan
Product details
STTSKHW and STTSKHU series PCB switches
Modular switches (surface mount and with pins) for printed circuit boards.
Off-Mom normally open contact.
Available in 2 sizes.