Alps Alpine RK097 10kΩ Logarithmic Slide Potentiometer, Panel Mount (Through Hole), RK09712200JB

RS Stock No.: 234-6594Brand: AlpsManufacturers Part No.: RK09712200JB
brand-logo
View all in Potentiometers

Technical documents

Specifications

Brand

Alps

Potentiometer Type

Logarithmic

Maximum Resistance

10kΩ

Number of Turns

1

Power Rating

0.05W

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Diameter

6 mm

Tolerance

±20%

Series

RK097

Country of Origin

Japan

Product details

RK097 series audio rotary potentiometers

Double and single carbon track potentiometers, horizontal type, with metal shaft, specially designed for audio applications.

Stock information temporarily unavailable.

P.O.A.

Alps Alpine RK097 10kΩ Logarithmic Slide Potentiometer, Panel Mount (Through Hole), RK09712200JB

P.O.A.

Alps Alpine RK097 10kΩ Logarithmic Slide Potentiometer, Panel Mount (Through Hole), RK09712200JB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Alps

Potentiometer Type

Logarithmic

Maximum Resistance

10kΩ

Number of Turns

1

Power Rating

0.05W

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Diameter

6 mm

Tolerance

±20%

Series

RK097

Country of Origin

Japan

Product details

RK097 series audio rotary potentiometers

Double and single carbon track potentiometers, horizontal type, with metal shaft, specially designed for audio applications.