Technical documents
Specifications
Brand
AlpsPotentiometer Type
Logarithmic
Maximum Resistance
10kΩ
Power Rating
0.125W
Mounting Type
Through Hole
Termination Style
Pin
Shaft Length
15mm
Series
RS45
Tolerance
±20%
Stock information temporarily unavailable.
P.O.A.
Alps 10kΩ Logarithmic Slide Potentiometer Through Hole, RS4511114016
1
P.O.A.
Alps 10kΩ Logarithmic Slide Potentiometer Through Hole, RS4511114016
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
AlpsPotentiometer Type
Logarithmic
Maximum Resistance
10kΩ
Power Rating
0.125W
Mounting Type
Through Hole
Termination Style
Pin
Shaft Length
15mm
Series
RS45
Tolerance
±20%