Technical documents
Specifications
Brand
AlsicoGender
Men
Colour
Navy
Leg Length
33in
Style
Trousers
Size
Long
Waist Size Imperial
34in
Waist Size Metric
88cm
Material
35% Cotton, 65% Polyester
Series
GT66
Material Properties
Comfortable, Soft
Country of Origin
Pakistan
Stock information temporarily unavailable.
P.O.A.
Alsico GT66 's Navy Trousers Comfortable, Soft, Size Long 34in W 33in L
1
P.O.A.
Alsico GT66 's Navy Trousers Comfortable, Soft, Size Long 34in W 33in L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AlsicoGender
Men
Colour
Navy
Leg Length
33in
Style
Trousers
Size
Long
Waist Size Imperial
34in
Waist Size Metric
88cm
Material
35% Cotton, 65% Polyester
Series
GT66
Material Properties
Comfortable, Soft
Country of Origin
Pakistan