Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Altech PB Enclosed Push Button - 22mm Diameter

RS Stock No.: 898-3297Brand: AltechManufacturers Part No.: 153-901
brand-logo
View all in Control Station Enclosures

Technical documents

Specifications

Brand

Altech

Series

PB

Cutout Diameter

22mm

For Use With

22.5 mm Push Button

Country of Origin

Germany

Product details

Altech – TK55/TK75 Polystyrene and Polycarbonate Junction Boxes

The Altech TK series is a range of polystyrene and polycarbonate junction boxes. The range is available in a wide variety of sizes and colours. The junction boxes can be used in a temperature range of - 40°C to 70°C making the series great for industrial applications in harsh environments.

Wide variety of sizes and colours
Temperature range: - 40°C to 70 °C

Altech - Fuses

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Altech PB Enclosed Push Button - 22mm Diameter

P.O.A.

Altech PB Enclosed Push Button - 22mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Altech

Series

PB

Cutout Diameter

22mm

For Use With

22.5 mm Push Button

Country of Origin

Germany

Product details

Altech – TK55/TK75 Polystyrene and Polycarbonate Junction Boxes

The Altech TK series is a range of polystyrene and polycarbonate junction boxes. The range is available in a wide variety of sizes and colours. The junction boxes can be used in a temperature range of - 40°C to 70°C making the series great for industrial applications in harsh environments.

Wide variety of sizes and colours
Temperature range: - 40°C to 70 °C

Altech - Fuses

You may be interested in