Technical documents
Specifications
Brand
AltechMaximum Wire Size mm²
2.5mm²
Pin Diameter
2.5mm
Number of Entries
1
Insulation Material
PP
Colour
Blue
Pin Length
18mm
Insulation
Insulated
Maximum Wire Size AWG
14AWG
Overall Length
24mm
Country of Origin
Germany
Product details
Insulated Ferrules
Altech insulated ferrules provide reliable electrical connections when terminating stranded flexible wire in terminal blocks, circuit breakers or other control devices. To ensure efficient ferrule crimping, always select the smallest ferrule diameter that fits the wire and use only professional crimping tools. All models are highly reliable and excellent quality.
Various colours and sizes
Sleeve: Polypropylene
Tube: Tin plated copper
Altech Bootlace Ferrules
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
AltechMaximum Wire Size mm²
2.5mm²
Pin Diameter
2.5mm
Number of Entries
1
Insulation Material
PP
Colour
Blue
Pin Length
18mm
Insulation
Insulated
Maximum Wire Size AWG
14AWG
Overall Length
24mm
Country of Origin
Germany
Product details
Insulated Ferrules
Altech insulated ferrules provide reliable electrical connections when terminating stranded flexible wire in terminal blocks, circuit breakers or other control devices. To ensure efficient ferrule crimping, always select the smallest ferrule diameter that fits the wire and use only professional crimping tools. All models are highly reliable and excellent quality.
Various colours and sizes
Sleeve: Polypropylene
Tube: Tin plated copper