Technical documents
Specifications
Brand
AltechMaximum Wire Size mm²
2 x 2.5mm²
Pin Diameter
3.3mm
Number of Entries
2
Insulation Material
PP
Colour
Blue
Pin Length
9.9mm
Insulation
Insulated
Maximum Wire Size AWG
2 x 14AWG
Overall Length
18.5mm
Country of Origin
Germany
Product details
Insulated Ferrules Dual Wire
Altech Dual wire insulated ferrules provide reliable connection of multiple wires into the same terminal block clamp and simplify jumping between terminal blocks. Dual wire ferrules have larger diameters and special shaped sleeves that accept two conductors of the same or different size. All models are highly reliable and excellent quality.
Sleeve: Polypropylene
Tube: Tin-plated Copper
Altech Bootlace Ferrules
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
AltechMaximum Wire Size mm²
2 x 2.5mm²
Pin Diameter
3.3mm
Number of Entries
2
Insulation Material
PP
Colour
Blue
Pin Length
9.9mm
Insulation
Insulated
Maximum Wire Size AWG
2 x 14AWG
Overall Length
18.5mm
Country of Origin
Germany
Product details
Insulated Ferrules Dual Wire
Altech Dual wire insulated ferrules provide reliable connection of multiple wires into the same terminal block clamp and simplify jumping between terminal blocks. Dual wire ferrules have larger diameters and special shaped sleeves that accept two conductors of the same or different size. All models are highly reliable and excellent quality.
Sleeve: Polypropylene
Tube: Tin-plated Copper
